7343 Tantalum Capacitors - Solid SMD

Results: 13 732
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 6.3 VDC 470uF 2917 20% ESR=150 mOhms 1 114In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Reel, Cut Tape, MouseReel T494 470 uF 6.3 VDC 20 % 150 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 47uF 2917 10% ESR=300 mOhms 2 005In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel T494 47 uF 16 VDC 10 % 300 mOhms 2917 7343 V Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=150 mOhms 1 223In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 100 uF 16 VDC 10 % 150 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=80mOhms 1 408In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 100 uF 16 VDC 10 % 80 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 47uF 10% HI-TEMP 11 883In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel THJ 47 uF 16 VDC 10 % 900 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 10uF 10% 3 067In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TPS 10 uF 35 VDC 10 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 220uF 10V 20%SER III 957In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 220 uF 10 VDC 20 % 50 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 22uF 7.3x4.3 6 299In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F93 22 uF 25 VDC 20 % 700 mOhms 2917 7343 N Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 7.3 mm (0.287 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 16volts 10% D case Molded 763In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 100 uF 16 VDC 10 % 75 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 330uF 2917 10% ESR=150mOhms 466In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 330 uF 10 VDC 10 % 150 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 2.5V 1000uF 2917 10% ESR=40mOhms 349In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 1 mF 2.5 VDC 10 % 40 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 470uF 2917 10% ESR=30mOhms 1 427In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 470 uF 6.3 VDC 10 % 30 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3 VDC 680uF 2917 20% ESR=23mOhm 660In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T510 Multiple Anode 680 uF 6.3 VDC 20 % 23 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD CAP 33uF 10% 35VDC E SR=.5mOhm AEC-Q200 3 239In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel THJ 33 uF 35 VDC 10 % 500 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 47uF 20% 2917 Mu lti-anode 946In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPM 47 uF 25 VDC 20 % 55 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 470uF 10% 2917 Multi-anode 520In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPM 470 uF 6.3 VDC 10 % 18 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 10% 6 913In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TPS 100 uF 10 VDC 10 % 80 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 100uF 20% 1 735In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TPS 100 uF 16 VDC 20 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 47uF 20% ESR = 2 50mOhm 520In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 47 uF 35 VDC 20 % 250 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 470uF 20% 2917 ESR= 300 mOhm 5 724In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F93 470 uF 6.3 VDC 20 % 300 mOhms 2917 7343 N Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 330uF 10% 2917 E SR= 500 mOhm 3 665In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F93 330 uF 10 VDC 10 % 500 mOhms 2917 7343 N Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1000uF 4volts 20% E cs ESR 0.1 Molded 501In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TR3 1 mF 4 VDC 20 % 100 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 33uF 2917 10% ESR=800mOhms 8 122In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 33 uF 16 VDC 10 % 800 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 33uF 2917 10% ESR=600mOhms 866In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 33 uF 35 VDC 10 % 600 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 2917 10% ESR=800 mOhms 1 304In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel T494 10 uF 35 VDC 10 % 800 mOhms 2917 7343 V Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT