A Case Tantalum Capacitors - Solid SMD

Results: 5 850
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 16V 1.5uF 1206 10% ESR=8ohms 25 727In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T491 1.5 uF 16 VDC 10 % 8 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 293D226X9004A2Te3 1 664In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape 293D 22 uF 4 VDC 10 % 2.9 Ohms 1206 3216 A Case 3.2 mm 1.6 mm 1.6 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 25volts 10% A case Conformal 1 185In Stock
Min.: 1
Mult.: 1

595D 1 uF 25 VDC 10 % A Case 3.7 mm (0.146 in) 1.8 mm (0.071 in) 1.4 mm (0.055 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 2.2 uF 1206 10% T492 1 714In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel T492 2.2 uF 10 VDC 10 % 8 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 6.8uF 10% 1206 E SR = 2.4 Ohm 155In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 6.8 uF 20 VDC 10 % 2.4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 6.8uF 20% 1 179In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TAJ Standard 6.8 uF 10 VDC 20 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33uF 10V 20% 1207 3. 2x1.7x1.4mm 15In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel F95 33 uF 10 VDC 20 % 800 mOhms 1207 3217 A Case 3.2 mm (0.126 in) 1.7 mm (0.067 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 20% 1206 ES R= 2 Ohm 238In Stock
83 107On Order
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

Reel, Cut Tape, MouseReel F95 10 uF 25 VDC 20 % 2 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.7 mm (0.067 in) 1.4 mm (0.055 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7UF 10V 10% 2 532In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel F97 4.7 uF 10 VDC 10 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 1.5uF 10% 1206 E SR= 6.7 Ohm 1 850In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel F97 1.5 uF 20 VDC 20 % 6.7 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.2 mm (0.047 in) - 55 C + 125 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 3.3uF 16volts 10% A case Molded 1 511In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TH3 3.3 uF 16 VDC 10 % 3.4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 35Volts 10% A Case Molded 309In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TL3 1 uF 35 VDC 10 % 6 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 6.3V 20% A case 859In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TMCM 15 uF 6.3 VDC 20 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 16V 20% A case 146In Stock
2 000Expected 25/06/2027
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TMCM 15 uF 16 VDC 20 % 2.9 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 25volts 10% A cs ESR 3.5 Molded 1 480In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 4.7 uF 25 VDC 10 % 3.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 2.2uF 10% ESR=7000mOhms 379In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T489 2.2 uF 10 VDC 10 % 7 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 4v 47uF 1206 10% ESR=2.5ohms 349In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T491 47 uF 4 VDC 10 % 83 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 0.10uF 1206 20% ESR=10ohms 1 906In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel T494 100 nF 35 VDC 20 % 10 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 10% 10 693In Stock
Min.: 1
Mult.: 1
: 2 000
No
Reel, Cut Tape, MouseReel TAJ Standard 10 uF 16 VDC 10 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 10% 1206 ES R = 3 Ohm 7 506In Stock
Min.: 1
Mult.: 1
: 8 000

Reel, Cut Tape, MouseReel TAJ AUTO 10 uF 10 VDC 10 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 1uF +/-10% 25V 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TRJ 1 uF 25 VDC 10 % 6.63 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 3.3uF 25V 20% A case 328In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TMCM 3.3 uF 25 VDC 20 % 2.8 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 20volts 20% A cs ESR 5.5 Molded 1 767In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 1 uF 20 VDC 20 % 5.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 6.3volts 10% A case ESR 2 Molded 1 893In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TR3 10 uF 6.3 VDC 10 % 2 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 15uF 10% ESR=7Ohms AEC-Q200 1 950In Stock
Min.: 1
Mult.: 1

Reel T491 1.5 uF 25 VDC 10 % 7 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT