C Case Tantalum Capacitors - Solid SMD

Results: 6 204
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 47uF 10% 2412 ES R= 1.1 Ohm 1 211In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F93 47 uF 20 VDC 10 % 1.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 20volts 10% C case ESR 0.375 Mld 1 245In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 22 uF 20 VDC 10 % 375 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 6.3volts 20% C cs ESR 0.25 Molded 1 273In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 220 uF 6.3 VDC 20 % 250 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 22uF 2312 10% ESR=345mOhms 3 358In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 22 uF 10 VDC 10 % 345 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT

KEMET Tantalum Capacitors - Solid SMD 6.3VDC 68uF 2312 10% ESR=1200mOhms 441In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T500 68 uF 6.3 VDC 10 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 200 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 68uF 6x3.2 4 935In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F93 68 uF 6.3 VDC 20 % 800 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 22uF 2312 20% ESR=1.8ohms 5 005In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 22 uF 10 VDC 20 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 68uF 2312 10% ESR=1ohms 830In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 68 uF 16 VDC 10 % 1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 15uF 2312 10% ESR=375mOhms 1 323In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 15 uF 20 VDC 10 % 375 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 47uF 10% 2312 ES R = .5 Ohm 4 759In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TAJ AUTO 47 uF 16 VDC 10 % 500 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 10% 2 587In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TPS 10 uF 16 VDC 10 % 500 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 150uF 10% ESR = 2 50mOhm 964In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS Auto 157 uF 6.3 VDC 10 % 250 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 33uF 10% ESR = 1 50mOhm 1 094In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TPS 33 uF 16 VDC 10 % 150 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 33uF 6x3.2 4 999In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F93 33 uF 20 VDC 20 % 1.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 220uF 2312 20% ESR=300mOhms 1 143In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 220 uF 6.3 VDC 20 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10v 100uF 2312 10% ESR=1.2ohms 31In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T491 100 uF 10 VDC 10 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 22uF 2312 10% ESR=290mOhms 1 000In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T495 22 uF 10 VDC 10 % 290 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 33uF 2312 10% ESR=275mOhms 400In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T495 33 uF 16 VDC 10 % 275 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 15uF 2312 10% ESR=750mohm 259In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T496 15 uF 25 VDC 10 % 750 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 4.7uF 2312 10% ESR=1.3Ohms 175In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T496 4.7 uF 25 VDC 10 % 1.3 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22UF 16V 6032-28 124In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TPS 22 uF 16 VDC 10 % 150 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 2.2uF 2312 10% ESR=3ohms 292In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T491 2.2 uF 50 VDC 10 % 3 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 22uF 10% "C" 180In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape T491 22 uF 20 VDC 10 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 47uF 2312 10% ESR=1.6ohms 1 011In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T491 47 uF 6.3 VDC 10 % 1.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 22uF 2312 10% ESR=350mOhms 495In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T494 22 uF 16 VDC 10 % 350 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT