C Case Tantalum Capacitors - Solid SMD

Results: 6 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 16volts 20% C case Conformal 1 830In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 595D 100 uF 16 VDC 20 % 270 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 25volts 10% C cs ESR 0.3 Molded 1 991In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 10 uF 25 VDC 10 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 35volts 10% C cs ESR 0.45 Molded 8 049In Stock
10 000On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 10 uF 35 VDC 10 % 450 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 10volts 10% C cs ESR 0.2 Molded 3 907In Stock
5 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 100 uF 10 VDC 10 % 200 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 16volts 10% C cs ESR 0.3 Molded 6 765In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 47 uF 16 VDC 10 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 1.0uF 2312 10% ESR=5.5ohms 13 509In Stock
32 000On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Reel, Cut Tape, MouseReel T491 1 uF 50 VDC 10 % 5.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 2312 10% ESR=1.8 Ohms 11 466In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Reel, Cut Tape, MouseReel T491 10 uF 10 VDC 10 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 2312 10% ESR=1.8ohms 72 741In Stock
56 500Expected 25/08/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Reel, Cut Tape, MouseReel T491 10 uF 16 VDC 10 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 10uF 2312 10% ESR=1.8ohms 10 181In Stock
30 500On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 10 uF 20 VDC 10 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 2312 10% ESR=1.5ohms 63 335In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 10 uF 25 VDC 10 % 1.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 2312 10% ESR=1.6ohms 47 418In Stock
31 500Expected 05/03/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 10 uF 35 VDC 10 % 1.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 2312 10% ESR=1.5ohms 7 094In Stock
24 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel T491 10 uF 25 VDC 10 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 2312 20% ESR=1.8ohms 16 491In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Reel, Cut Tape, MouseReel T491 10 uF 16 VDC 20 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 100uF 2312 10% ESR=900mOhms 5 499In Stock
2 000Expected 07/09/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Reel, Cut Tape, MouseReel T491 100 uF 6.3 VDC 10 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 2.2uF 2312 10% ESR=3.5ohms 9 199In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 2.2 uF 35 VDC 10 % 3.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 22uF 2312 10% ESR=1.6ohms 27 727In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 22 uF 16 VDC 10 % 1.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 22uF 2312 10% ESR=1.2ohms 14 782In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Reel, Cut Tape, MouseReel T491 22 uF 20 VDC 10 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 22uF 2312 10% ESR=1.4ohms 10 698In Stock
43 000On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Reel, Cut Tape, MouseReel T491 22 uF 25 VDC 10 % 1.4 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 220uF 2312 20% ESR=900mOhms 4 158In Stock
3 000Expected 19/10/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Reel, Cut Tape, MouseReel T491 220 uF 10 VDC 20 % 900 mOhms 2412 6032 C Case 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 33uF 2312 10% ESR=1.8ohms 9 822In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 33 uF 25 VDC 10 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 4.7uF 2312 10% ESR=2.4ohms 9 222In Stock
5 000Expected 22/10/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Reel, Cut Tape, MouseReel T491 4.7 uF 25 VDC 10 % 2.4 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 4.7uF 2312 10% ESR=2.2ohms 27 109In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 4.7 uF 35 VDC 10 % 2.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 47uF 2312 10% ESR=1.2ohms 11 397In Stock
13 895On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 47 uF 16 VDC 10 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 47uF 2412 10 % ESR=83mOhms AECQ200 2 553In Stock
2 500Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Reel, Cut Tape, MouseReel T491 Auto 47 uF 20 VDC 10 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 47uF 2312 20% ESR=1.2ohms 9 789In Stock
3 000Expected 14/10/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Reel, Cut Tape, MouseReel T491 47 uF 10 VDC 20 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT