C Case Tantalum Capacitors - Solid SMD

Results: 6 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 47uF 10% 2312 ES R = .5 Ohm 947In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 47 uF 20 VDC 10 % 500 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 47uF 10% SMD 231 2 STD 1 545In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TAJ Standard 47 uF 20 VDC 10 % 500 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 47uF 20% 1 697In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 47 uF 6.3 VDC 20 % 1.6 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 20% 769In Stock
5 500Expected 17/12/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 47 uF 10 VDC 20 % 1.2 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50v .68uF 10%Tol 495In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 680 nF 50 VDC 10 % 7 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 6.8uF 10% 162In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 6.8 uF 16 VDC 10 % 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 6.8uF 10% 329In Stock
1 000Expected 26/11/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 6.8 uF 20 VDC 10 % 2 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 6.8uF 10% 918In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 6.8 uF 25 VDC 10 % 2 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 6.8uF 20% 2312 E SR= 2 Ohm 422In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 6.8 uF 20 VDC 20 % 2 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 68uF 10% 20In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 68 uF 6.3 VDC 10 % 1.5 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 68uF 10% 2312 ES R=1.3Ohm AEC-Q200 2 155In Stock
18 500On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 68 uF 10 VDC 10 % 1.3 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 68uF 20% 999In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 68 uF 6.3 VDC 20 % 1.5 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 68uF 20% 2 210In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 68 uF 10 VDC 20 % 1.3 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 68uF 20% 1 054In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 68 uF 16 VDC 20 % 1.3 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 68uF 20% 2312 ES R= 500 mOhm 74In Stock
7 500On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 68 uF 20 VDC 20 % 500 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2V 680uF 10% 7In Stock
5 000On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAJ Standard 680 uF 2.5 VDC 10 % 200 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 6.8uF 2917 1Ohms 0.05 71In Stock
Min.: 1
Mult.: 1

Bulk TBJ 10 uF 25 VDC 10 % 500 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 10% 2412 ES R= 1.8 Ohm 5In Stock
11 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel THJ 10 uF 25 VDC 10 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF 25V 20% ESR=1.8 41In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel THJ 10 uF 25 VDC 20 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 22uF 10% 2412 ES R= 1.6 Ohm 1 307In Stock
6 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel THJ 22 uF 16 VDC 10 % 1.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47UF 10V 20% TOL. 747In Stock
9 000Expected 17/12/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel THJ 47 uF 10 VDC 20 % 500 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 10uF Case C 505In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 10 uF 20 VDC 10 % 500 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 10% 2312 ES R= 300 mOhm 1 115In Stock
15 500On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 10 uF 25 VDC 10 % 300 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10UF 20V 20% 6032-28 496In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 10 uF 20 VDC 20 % 500 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10UF 25V 20% 6032-28 557In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 10 uF 25 VDC 20 % 300 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT