C Case Tantalum Capacitors - Solid SMD

Results: 6 204
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 1.5uF 35volts 20% C cs ESR 0.9 Molded 642In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 1.5 uF 35 VDC 20 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 50volts 20% C cs ESR 1.5 Molded 270In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 2.2 uF 50 VDC 20 % 1.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 4volts 20% C cs ESR 0.2 Molded 475In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 220 uF 4 VDC 20 % 200 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 20% ESR=1.5Ohms 315In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 10 uF 25 VDC 20 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 68uF 2312 20% ESR=1.2ohms 386In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 68 uF 16 VDC 20 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 33uF 2312 20% ESR=300mOhms 157In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 33 uF 6.3 VDC 20 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 2312 10% ESR=400mOhms 469In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 10 uF 35 VDC 10 % 400 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 2412 20% ESR=450mOhms AECQ200 376In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 Auto 10 uF 16 VDC 20 % 450 mOhms 2412 6032 C Case 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 15uF 2312 20% ESR=375mOhms 109In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 15 uF 20 VDC 20 % 375 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 4.7uF 2412 20% ESR=1.6Ohms AECQ200 1 269In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T498 AUTO 4.7 uF 25 VDC 20 % 1.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 150 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 2412 20 % ESR=45mOhms AECQ200 215In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T499 10 uF 16 VDC 20 % 45 mOhms 2412 C Case - 55 C + 175 C AEC-Q200
KYOCERA AVX Tantalum Capacitors - Solid SMD 10UF 25V 10% ESR 300 6032-28 540In Stock
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape TPS 10 uF 25 VDC 10 % 300 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 2.2uF 10% 1 116In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TAJ Standard 2.2 uF 35 VDC 10 % 3.5 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 22uF 10% 441In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 22 uF 20 VDC 10 % 100 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 22uF 10% ESR = 4 00mOhm 206In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS Auto 22 uF 20 VDC 10 % 400 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 22uF 20% Tol. 30 0 ESR 445In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 22 uF 10 VDC 20 % 300 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.8UF 25V 20% 6032-2 8 456In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TPS 6.8 uF 25 VDC 20 % 700 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 10V 20% C case 484In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TMCM 33 uF 10 VDC 20 % 1.1 Ohms 2212 5832 C Case 5.8 mm (0.228 in) 3.2 mm (0.126 in) 2.7 mm (0.106 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD TP3226K016CC1400AS 399In Stock
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape TP3 22 uF 16 VDC 10 % 1.4 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 20volts 20% C cs ESR 0.45 Molded 376In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 10 uF 20 VDC 20 % 450 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 10% 365In Stock
1 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 10 uF 25 VDC 10 % 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 4.7uF 2412 10% ESR=2.3Ohms AEC-Q200 985In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 Auto 4.7 uF 25 VDC 10 % 2.3 Ohms 2412 6032 C Case - 55 C + 125 C AEC-Q200
KEMET Tantalum Capacitors - Solid SMD 10V 22uF 2312 20% ESR=2Ohms
495On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T496 22 uF 10 VDC 20 % 2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TANTALUM CHIPS 450In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape TAJ Standard 10 uF 25 VDC 10 % 1.8 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 22uF 20% 3 573In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel TAJ Standard 22 uF 16 VDC 20 % 1 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT