D Case Tantalum Capacitors - Solid SMD

Results: 9 168
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 25V 22uF 2917 20% ESR=800mOhms 165In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T491 22 uF 25 VDC 20 % 800 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=100mOhms AECQ200 106In Stock
1 000Expected 09/03/2027
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T495 Auto 100 uF 16 VDC 10 % 100 mOhms 2917 D Case - 55 C + 125 C AEC-Q200
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 6.8uF 20% 400In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TAJ Standard 6.8 uF 35 VDC 20 % 1.3 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 35volt 10% D Case Molded 280In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel 593D 15 uF 35 VDC 10 % 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 150uF 2917 10% ESR=150mOhms 94In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T494 150 uF 10 VDC 10 % 150 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 4.7uF 2917 10% ESR=700mOhms 520In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T494 4.7 uF 35 VDC 10 % 700 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 10uF 10% 389In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TAJ Standard 10 uF 35 VDC 10 % 1 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 100uF 2917 10% ESR=150mOhms 260In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T494 100 uF 10 VDC 10 % 150 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 4.7uF 10% 390In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TAJ Standard 4.7 uF 35 VDC 10 % 1.5 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 10uF 20% ESR=0.7Ohms 425In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T494 10 uF 50 VDC 20 % 700 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20v 15uF 2917 10% ESR=350mOhms 175In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T494 15 uF 20 VDC 10 % 350 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 68uF 10% ESR=0.15Ohms 113In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T494 68 uF 16 VDC 10 % 150 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 100uF 2917 10% ESR=80mOhms 148In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T495 100 uF 10 VDC 10 % 80 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 330uF 2917 10% ESR=150mOhms 230In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T495 330 uF 10 VDC 10 % 150 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 150uF 10% 445In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TAJ Standard 150 uF 16 VDC 10 % 900 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 22uF 10% 330In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TAJ Standard 22 uF 20 VDC 10 % 900 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 22uF Case D 100In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TPS 22 uF 35 VDC 10 % 125 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 100uF 10% ESR = 150mOhm 500In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TRJ 100 uF 16 VDC 10 % 150 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 220uF 2917 10% ESR=45mOhms 256In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T495 220 uF 10 VDC 10 % 45 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 150uF 10% 2917 ES R = .9 Ohm 500In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TAJ Standard 150 uF 6.3 VDC 10 % 900 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 2.2uF 10% 123In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TAJ Standard 2.2 uF 50 VDC 10 % 2.5 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 33uF 2917 0.3Ohm s 0.1 55In Stock
Min.: 1
Mult.: 1
No
Waffle TBJ 33 uF 35 VDC 10 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 100uF 2917 10% ESR=800mOhms 204In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T491 100 uF 6.3 VDC 10 % 800 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 2917 10% ESR=125mOhms 42In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T495 10 uF 35 VDC 10 % 125 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 33uF 2917 10% ESR=90mOhms 338In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T495 33 uF 25 VDC 10 % 90 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT