D Case Tantalum Capacitors - Solid SMD

Results: 9 167
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 35volts 20% D case Molded 19 711In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 10 uF 35 VDC 20 % 800 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 25volts 10% D case Molded 7 014In Stock
6 000Expected 08/04/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 10 uF 25 VDC 10 % 1 Ohms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 35volt 10% D Case Molded 13 036In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel 293D 10 uF 35 VDC 10 % 800 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 10volts 20% D case Molded 10 478In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 100 uF 10 VDC 20 % 600 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 16volt 20% D Case Molded 2 264In Stock
3 500Expected 02/09/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 100 uF 16 VDC 20 % 600 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 20volts 10% D case Molded 4 772In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 100 uF 20 VDC 10 % 600 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 35volts 10% D case Molded 5 272In Stock
5 500Expected 25/01/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 15 uF 35 VDC 10 % 700 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 150uF 16volts 10% D case Molded 6 403In Stock
9 000On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 150 uF 16 VDC 10 % 600 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 50volts 10% D case Molded 4 377In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 2.2 uF 50 VDC 10 % 2.1 Ohms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 20volts 10% D case Molded 3 721In Stock
9 500Expected 15/10/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 22 uF 20 VDC 10 % 700 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 3.3uF 50volts 10% D case Molded 6 017In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 3.3 uF 50 VDC 10 % 1.7 Ohms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 16volts 10% D case Molded 6 246In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 33 uF 16 VDC 10 % 700 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 330uF 10volts 10% D case Molded 3 252In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 330 uF 10 VDC 10 % 500 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 50volts 10% D case Molded 15 480In Stock
13 000Expected 28/12/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 4.7 uF 50 VDC 10 % 1.2 Ohms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 16volts 20% D case Molded 9 422In Stock
16 000Expected 28/01/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 47 uF 16 VDC 20 % 700 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 20volts 10% D case Molded 3 501In Stock
8 500Expected 07/09/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 47 uF 20 VDC 10 % 700 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 25volts 10% D case Molded 2 158In Stock
3 500Expected 21/12/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 47 uF 25 VDC 10 % 700 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.8uF 50volts 10% D case Molded 8 497In Stock
10 500Expected 24/12/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 6.8 uF 50 VDC 10 % 900 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 68uF 10volts 10% D case Molded 6 790In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 293D 68 uF 10 VDC 10 % 700 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 16volts 10% D case Conformal 709In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel 591D 100 uF 16 VDC 10 % 100 mOhms 3017 7543 D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 2 mm (0.079 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 35volts 10% D case Molded 11 670In Stock
13 500Expected 18/03/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 593D 10 uF 35 VDC 10 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 10volts 20% D case Molded 5 585In Stock
8 000On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 593D 100 uF 10 VDC 20 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 35volts 10% D case Molded 8 844In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 593D 15 uF 35 VDC 10 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 150uF 10volts 10% D case Molded 3 288In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 593D 150 uF 10 VDC 10 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 6.3volts 10% D case Molded 2 637In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 593D 220 uF 6.3 VDC 10 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT