E Case Tantalum Capacitors - Solid SMD

Results: 4 200
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 1K uF 6.3volts 20% E Case ESR 0.1 Mold 294In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TR3 1 mF 6.3 VDC 20 % 100 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 100uF 2924 10% ESR=200mOhms 18In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 100 uF 20 VDC 10 % 200 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 35volt 10% E Case Molded 665In Stock
Min.: 1
Mult.: 1
: 400
No
Reel, Cut Tape, MouseReel 593D 22 uF 35 VDC 10 % 275 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 680uF 2924 10% ESR=23mOhms 449In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T513 680 uF 6.3 VDC 10 % 23 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 50volts 10% E cs Conf COTS Fuse 99In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T97 15 uF 50 VDC 10 % 350 mOhms 3017 7644 E Case 7.6 mm (0.299 in) 4.4 mm (0.173 in) 4 mm (0.157 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 100uF 2917 ESR=4 00mOhms 10% 714In Stock
Min.: 1
Mult.: 1
: 1 500

Reel, Cut Tape, MouseReel TAJ Standard 100 uF 20 VDC 10 % 400 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 15uF 20% 252In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 15 uF 50 VDC 20 % 250 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 150uF 10volts 10% E case Molded 9In Stock
1 800On Order
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel 293D 150 uF 10 VDC 10 % 1 Ohms 2917 7343 E Case 7.3 mm 4.3 mm 4 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 35volts 20% E Case ESR 0.2 Mold 290In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TR3 47 uF 35 VDC 20 % 200 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 68uF 10% 2917 ES R = .9 Ohm 202In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TAJ Standard 68 uF 25 VDC 10 % 900 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 47uF Case E 283In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 47 uF 20 VDC 10 % 125 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 293D 68m uF 0.2 25V 7343-43 , 7" reel 340In Stock
Min.: 1
Mult.: 1

293 68 uF 25 VDC 20 % 600 mOhms 2917 7343 E Case 7.3 mm 4.3 mm 4 mm - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TPS TANT 501In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape TPS 15 uF 50 VDC 10 % 250 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16v 150uF 20%Tol 337In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TAJ Standard 150 uF 16 VDC 20 % 300 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 100uF 2917 ESR=1 50mOhms 20% 38In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS Auto 100 uF 20 VDC 20 % 150 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 293D 1000m uF 0.2 4V 7343-43 , 7" reel 110In Stock
Min.: 1
Mult.: 1

293 0.1 uF 4 VDC 20 % 500 mOhms 2917 7343 E Case 7.3 mm 4.3 mm 4 mm - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 10uF 2917 ESR=20 0mohms +/-10% 1 133In Stock
Min.: 1
Mult.: 1
: 1 500
No
Reel, Cut Tape TPS 10 uF 35 VDC 10 % 200 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 15volts 10% E case Conformal 148In Stock
Min.: 1
Mult.: 1

194D 4.7 uF 15 VDC 10 % E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD TP3106K050EC0550AS 356In Stock
Min.: 1
Mult.: 1
: 400
Reel, Cut Tape TP3 10 uF 50 VDC 10 % 550 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 2917 ESR=4 00mOhms 20% 385In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TAJ Standard 100 uF 10 VDC 20 % 900 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 68uF 20% 195In Stock
800Expected 25/02/2027
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TAJ Standard 68 uF 20 VDC 20 % 900 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33UF 25V 10% E 11In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TBJ 33 uF 25 VDC 10 % 300 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 10% 10V ESR0.5 E case Molded 707In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape TH3 220 uF 10 VDC 10 % 500 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD TP3476K025EC0600AS 338In Stock
Min.: 1
Mult.: 1
: 400
Reel, Cut Tape TP3 47 uF 25 VDC 10 % 600 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 100uF 2924 10% ESR=85mOhms 170In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 100 uF 20 VDC 10 % 85 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT