E Case Tantalum Capacitors - Solid SMD

Results: 4 200
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 33uF 10% 2917 Mu lti-anode 199In Stock
Min.: 1
Mult.: 1
: 400
No
Reel, Cut Tape, MouseReel TPM 33 uF 35 VDC 10 % 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 680uF 20% Tol. 40 ESR 431In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 680 uF 4 VDC 20 % 40 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 293D476X9016E2Te3 350In Stock
Min.: 1
Mult.: 1

Reel 293 47 uF 16 VDC 10 % 800 mOhms 2917 7343 E Case 7.3 mm 4.3 mm 4 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 25volts 10% E cs ESR 0.3 Molded 84In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TR3 22 uF 25 VDC 10 % 300 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 47uF 20% 2917 SM D 940In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TAJ Standard 47 uF 35 VDC 20 % 900 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 47uF AEC-Q200 617In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TAJ AUTO 47 uF 35 VDC 20 % 900 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 85 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 68UF 25V 10% E 75In Stock
Min.: 1
Mult.: 1

Bulk TBM 68 uF 25 VDC 10 % 45 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2V 1500uF 10% 2917 E SR= 15 mOhm 331In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPM 1500 uF 2 VDC 10 % 15 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 10uF 20% Tol. 50 0 ESR 800In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 10 uF 50 VDC 20 % 500 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 470uF 10volts 20% E case Molded 464In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TR3 470 uF 10 VDC 20 % 200 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33uF 25V 20% L ESR 611In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 33 uF 25 VDC 20 % 300 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 330uF 10volt 20% E Case Molded 531In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel 293D 330 uF 10 VDC 20 % 500 mOhms 2917 7343 E Case 7.3 mm 4.3 mm 4 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 25volts 20% E case Molded 463In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel 593D 33 uF 25 VDC 20 % 200 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.8uF 50volts 10% E case Molded 508In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel 593D 6.8 uF 50 VDC 10 % 550 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 24volts 10% E cs Mld, 200 C Temp 120In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TH5 4.7 uF 24 VDC 10 % 2.5 Ohms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 200 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 470uF 2924 10% ESR=200mOhms 466In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 470 uF 6.3 VDC 10 % 200 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 47uF 10% 671In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TAJ Standard 47 uF 25 VDC 10 % 900 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 33uF 2917 0.1Ohm s 0.1 128In Stock
Min.: 1
Mult.: 1

Bulk TBJ 33 uF 35 VDC 10 % 100 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33uF +/-20% 35V 2 800In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TRJ 33 uF 35 VDC 20 % 590 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TPM 193In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TRM 470 uF 6.3 VDC 20 % 30 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 20volt 10% E Case Molded 798In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel 293D 47 uF 20 VDC 10 % 700 mOhms 2917 7343 E Case 7.3 mm 4.3 mm 4 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 25volts 10% E cs ESR 0.15 Molded 349In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TR3 47 uF 25 VDC 10 % 150 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 15uF 20% 456In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TAJ Standard 15 uF 50 VDC 20 % 600 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 330uF 10volts 20% E cs ESR 0.06 Molded 392In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TR3 330 uF 10 VDC 20 % 60 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 220uF 2924 10% ESR=150mOhms 283In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 220 uF 16 VDC 10 % 150 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT