F Case Tantalum Capacitors - Solid SMD

Results: 881
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 63volts 10% F case Conformal 250In Stock
1 000On Order
Min.: 1
Mult.: 1
: 250
No
Reel, Cut Tape, MouseReel 597D 22 uF 63 VDC 10 % 200 mOhms 3024 7660 F Case 7.6 mm (0.299 in) 6 mm (0.236 in) 4.7 mm (0.185 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 15uF 10V 10% 10In Stock
Min.: 1
Mult.: 1

Bulk CWR 15 uF 10 VDC 10 % 2.5 Ohms 2214 5634 F Case 5.59 mm (0.22 in) 3.43 mm (0.135 in) 1.78 mm (0.07 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM 85In Stock
Min.: 1
Mult.: 1

Waffle TAZ 100 uF 4 VDC 10 % 2 Ohms 2214 5634 F Case 5.59 mm (0.22 in) 3.43 mm (0.135 in) 1.78 mm (0.07 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 33uF 2312 20% ESR=200mOhms 1 027In Stock
7 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel TPS 33 uF 25 VDC 20 % 200 mOhms 2312 6032 F Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 63volts 20% F case Conformal 10In Stock
2 000On Order
Min.: 1
Mult.: 1
: 250

Reel, Cut Tape, MouseReel 597D 22 uF 63 VDC 20 % 200 mOhms 3024 7660 F Case 7.6 mm (0.299 in) 6 mm (0.236 in) 4.7 mm (0.185 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 63volts 10% F case Conformal 8In Stock
3 250On Order
Min.: 1
Mult.: 1
: 250

Reel, Cut Tape, MouseReel 597D 22 uF 63 VDC 10 % 200 mOhms 3024 7660 F Case 7.6 mm (0.299 in) 6 mm (0.236 in) 4.7 mm (0.185 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 50volts 10% F case Conformal 13In Stock
1 750On Order
Min.: 1
Mult.: 1
: 250

Reel, Cut Tape, MouseReel 597D 33 uF 50 VDC 10 % 150 mOhms 3024 7660 F Case 7.6 mm (0.299 in) 6 mm (0.236 in) 4.7 mm (0.185 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 150uF 10% Tol. 10v 2 701In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel TAJ Low Profile 150 uF 10 VDC 10 % 300 mOhms 2312 6032 F Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 15V 33uF 3Ohms F 10% 28In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 33 uF 15 VDC 10 % 3 Ohms 2214 5634 F Case 1.78 mm (0.07 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 150uF 25volts 10% F cs Conf COTS Fuse 11In Stock
112Expected 21/06/2027
Min.: 1
Mult.: 1
: 125
No
Reel, Cut Tape, MouseReel T97 150 uF 25 VDC 10 % 80 mOhms 3024 7660 F Case 7.6 mm (0.299 in) 6 mm (0.236 in) 4.7 mm (0.185 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 63volts 10% F cs Conf COTS Fuse 6In Stock
625Expected 18/11/2026
Min.: 1
Mult.: 1
: 125
No
Reel, Cut Tape, MouseReel T97 22 uF 63 VDC 10 % 250 mOhms 3024 7660 F Case 7.6 mm (0.299 in) 6 mm (0.236 in) 4.7 mm (0.185 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 33uF 2312 20% ESR=.9Ohms 290In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel TAJ Low Profile 33 uF 25 VDC 20 % 900 mOhms 2312 6032 F Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 10uF 3Ohms F 10% 2In Stock
Min.: 1
Mult.: 1

Waffle TAZ 10 uF 20 VDC 10 % 3 Ohms 2214 5634 F Case 5.59 mm (0.22 in) 3.43 mm (0.135 in) 1.78 mm (0.07 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22uF 25VDC 20%TOL 30 0 mOhm ESR 518In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel TPS 22 uF 25 VDC 20 % 300 mOhms 2312 6032 F Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10UF 15V 20% F 69In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 10 uF 15 VDC 20 % 2.5 Ohms 2214 5634 F Case 5.59 mm (0.22 in) 3.43 mm (0.135 in) 1.78 mm (0.07 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2In Stock
Min.: 1
Mult.: 1
TAZ 15 uF 10 VDC 10 % 2.5 Ohms 2214 5634 F Case 5.59 mm (0.22 in) 3.43 mm (0.135 in) 1.78 mm (0.07 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 35volts 20% F case Conformal
4 250On Order
Min.: 1
Mult.: 1
: 250

Reel, Cut Tape, MouseReel 597D 100 uF 35 VDC 20 % 100 mOhms 3024 7660 F Case 7.6 mm (0.299 in) 6 mm (0.236 in) 4.7 mm (0.185 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 150uF 25volts 10% F case Conformal
2 749On Order
Min.: 1
Mult.: 1
: 250

Reel, Cut Tape, MouseReel 597D 150 uF 25 VDC 10 % 80 mOhms 3024 7660 F Case 7.6 mm (0.299 in) 6 mm (0.236 in) 4.7 mm (0.185 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1000uF 10volts 10% F case Conformal
950On Order
Min.: 1
Mult.: 1
: 250

Reel, Cut Tape, MouseReel 597D 1000 uF 10 VDC 10 % 120 mOhms 3024 7660 F Case 7.6 mm (0.299 in) 6 mm (0.236 in) 4.7 mm (0.185 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 150uF 25volts 20% F case Conformal
245Expected 07/08/2026
Min.: 1
Mult.: 1
: 250

Reel, Cut Tape, MouseReel 597D 150 uF 25 VDC 20 % 80 mOhms 3024 7660 F Case 7.6 mm (0.299 in) 6 mm (0.236 in) 4.7 mm (0.185 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22UF 63V 10% F
500Expected 22/06/2027
Min.: 1
Mult.: 1
T97 22 uF 63 VDC 10 % 250 mOhms 3024 7660 F Case 7.6 mm (0.299 in) 6 mm (0.236 in) 4.7 mm (0.185 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 330uF 20volts 10%
379On Order
Min.: 1
Mult.: 1
: 250
No
Reel, Cut Tape, MouseReel T97 330 uF 20 VDC 10 % 100 mOhms 3024 7660 F Case 7.6 mm (0.299 in) 6 mm (0.236 in) 4.7 mm (0.185 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague T97F226M063EAB
Vishay / Sprague Tantalum Capacitors - Solid SMD T97226M063F8TAB
250Expected 15/10/2026
Min.: 1
Mult.: 1
T97 22 uF 63 VDC 20 % 3017 7644 F Case 7.6 mm (0.299 in) 6 mm (0.236 in) 4.7 mm (0.185 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM 2 320Factory Stock Available
Min.: 200
Mult.: 200

Bulk TAZ 100 uF 4 VDC 10 % 2 Ohms 2214 5634 F Case 5.59 mm (0.22 in) 3.43 mm (0.135 in) 1.78 mm (0.07 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7UF 25V 10% F 832Factory Stock Available
Min.: 200
Mult.: 200

Bulk TAZ 4.7 uF 25 VDC 10 % 2.5 Ohms 2214 5634 F Case 5.59 mm (0.22 in) 3.43 mm (0.135 in) 1.78 mm (0.07 in) - 55 C + 125 C SMD/SMT