H Case Tantalum Capacitors - Solid SMD

Results: 1 515
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7UF 50V 10% H 176In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 4.7 uF 50 VDC 10 % 1.5 Ohms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47UF 10V 5% H 500In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TAZ 47 uF 10 VDC 10 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 15V 100uF ESR=0.9Ohm s H 10% 13In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAZ 100 uF 15 VDC 10 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 150uF 20% ESR=9 00 937In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TLJ 150 uF 6.3 VDC 20 % 900 mOhms 1210 3528 H Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 194D476X5010H2BRZ 43In Stock
Min.: 1
Mult.: 1
Bulk CWR06 47 uF 10 VDC 5 % 900 mOhms H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C EREL SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 10uF 0.5Ohms H 1 0% 47In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 10 uF 35 VDC 10 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 15V 100uF 0.9Ohms H 10% 36In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 100 uF 15 VDC 10 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM 49In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 100 uF 15 VDC 10 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 4.7uF 0.5Ohms H 10% 42In Stock
Min.: 1
Mult.: 1
: 200
No
Reel, Cut Tape TAZ 4.7 uF 50 VDC 10 % 500 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 6.8uF 0.5Ohms H 10% 68In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 6.8 uF 35 VDC 10 % 500 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 680uF 16volts 10% H Case Conformal
1 000On Order
Min.: 1
Mult.: 1
: 200

Reel, Cut Tape, MouseReel 597D 680 uF 16 VDC 10 % 80 mOhms 3226 8066 H Case 8 mm (0.315 in) 6.6 mm (0.26 in) 5.2 mm (0.205 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 470uF 16volts 20% H Case Conformal
200Expected 07/12/2026
Min.: 1
Mult.: 1
: 200

Reel, Cut Tape, MouseReel 597D 470 uF 16 VDC 20 % 100 mOhms 3226 8066 H Case 8 mm (0.315 in) 6.6 mm (0.26 in) 5.2 mm (0.205 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 330uF 20volts 10% H cs Conf COTS Fuse
299Expected 22/02/2027
Min.: 1
Mult.: 1
: 100

Reel, Cut Tape, MouseReel T97 330 uF 20 VDC 10 % 100 mOhms 3126 8066 H Case 8 mm (0.315 in) 6.6 mm (0.26 in) 5.2 mm (0.205 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 22uF 0.9Ohms H 1 0%
1 500Expected 06/11/2026
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TAZ 22 uF 25 VDC 10 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22uF 6.3v 20% Tol 08 05 Case Size
541Expected 04/09/2026
Min.: 1
Mult.: 1
: 3 500

Reel, Cut Tape, MouseReel TAC 22 uF 6.3 VDC 20 % 5 Ohms 0805 2012 H Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10UF 35V 10% H 355Factory Stock Available
Min.: 200
Mult.: 200

Bulk TAZ 10 uF 35 VDC 10 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 100UF 15V 10% H 299Factory Stock Available
Min.: 200
Mult.: 200

Bulk TAZ 100 uF 15 VDC 10 % 180 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM 582Factory Stock Available
Min.: 200
Mult.: 200

Bulk TAZ 22 uF 25 VDC 5 % 180 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22UF 25V 10% H 726Factory Stock Available
Min.: 200
Mult.: 200

Bulk TAZ 22 uF 25 VDC 10 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47UF 10V 10% H 217Factory Stock Available
Min.: 200
Mult.: 200

Bulk TAZ 47 uF 10 VDC 10 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM 565Factory Stock Available
Min.: 200
Mult.: 200

Bulk TAZ 68 uF 15 VDC 10 % 180 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM 1 000Factory Stock Available
Min.: 500
Mult.: 500
: 500
No
Reel TAZ 10 uF 35 VDC 5 % 500 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM 254Factory Stock Available
Min.: 200
Mult.: 200
No
Bulk TAZ 15 uF 25 VDC 10 % 1 Ohms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM 201Factory Stock Available
Min.: 200
Mult.: 200
No
Bulk TAZ 15 uF 25 VDC 10 % 1 Ohms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM 577Factory Stock Available
Min.: 200
Mult.: 200
: 200
No
Reel TAZ 22 uF 25 VDC 10 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT