R Case Tantalum Capacitors - Solid SMD

Results: 1 099
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 20Vdc 4.7uF 0805 +/- 10% ESR=2000mOhms 1 409In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TPC 4.7 uF 20 VDC 10 % 2 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF 20% 6.3V 13 747In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TPS 10 uF 6.3 VDC 20 % 1 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 4.7uF Case R 7 430In Stock
5 000Expected 11/03/2027
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel TPS 4.7 uF 10 VDC 10 % 3 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 16volts 10% R case Conformal 908In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel 591D 220 uF 16 VDC 10 % 75 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 2 mm (0.079 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 20volts 10% R case Conformal 761In Stock
900Expected 13/08/2026
Min.: 1
Mult.: 1
: 300

Reel, Cut Tape, MouseReel 597D 220 uF 20 VDC 10 % 80 mOhms 3024 7660 R Case 7.6 mm (0.299 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 35volts 10% R case Conformal 558In Stock
Min.: 1
Mult.: 1
: 300

Reel, Cut Tape, MouseReel 597D 47 uF 35 VDC 10 % 80 mOhms 3024 7660 R Case 7.6 mm (0.299 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 16volts 20% R case MAP 5 812In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel 298D 10 uF 16 VDC 20 % 8 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.57 mm (0.062 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 25volts 20% R case Conformal 513In Stock
600Expected 22/03/2027
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 594D 100 uF 25 VDC 20 % 90 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 25volts 10% R case Conformal 850In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 594D 100 uF 25 VDC 10 % 90 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 50volts 20% R case Conformal 505In Stock
3 000On Order
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 594D 15 uF 50 VDC 20 % 350 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 180uF 16volts 20% R case Conformal 532In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 594D 180 uF 16 VDC 20 % 55 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 330uF 16volts 10% R case Conformal 391In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 594D 330 uF 16 VDC 10 % 55 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 35volts 10% R case Conformal 600In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 594D 47 uF 35 VDC 10 % 200 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 50volts 20% R case Conformal 746In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 595D 10 uF 50 VDC 20 % 650 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 50volts 10% R case Conformal 445In Stock
600Expected 05/04/2027
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 595D 10 uF 50 VDC 10 % 650 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 25volts 20% R case Conformal 482In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 595D 100 uF 25 VDC 20 % 200 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 120uF 20volts 20% R case Conformal 593In Stock
600Expected 13/08/2026
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 595D 120 uF 20 VDC 20 % 140 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 150uF 16volts 10% R case Conformal 407In Stock
1 200Expected 16/11/2026
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 595D 150 uF 16 VDC 10 % 130 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 150uF 20volts 10% R case Conformal 600In Stock
600Expected 07/12/2026
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 595D 150 uF 20 VDC 10 % 140 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 50volts 20% R case Conformal 1 194In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 595D 22 uF 50 VDC 20 % 390 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 35volts 10% R case Conformal 247In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 595D 22 uF 35 VDC 10 % 280 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 330uF 10volts 10% R case Conformal 557In Stock
600Expected 02/02/2027
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 595D 330 uF 10 VDC 10 % 130 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 35volts 10% R case Conformal 660In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 595D 47 uF 35 VDC 10 % 280 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 68uF 25volts 20% R case Conformal 634In Stock
1 200Expected 30/09/2026
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 595D 68 uF 25 VDC 20 % 200 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 330uF 16volts 10% R cs Conf HiRel COTS 434In Stock
Min.: 1
Mult.: 1
: 300

Reel, Cut Tape, MouseReel T9x 330 uF 16 VDC 10 % 55 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT