W Case Tantalum Capacitors - Solid SMD

Results: 216
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 20volts 20% Non-Stocked Lead-Time 12 Weeks
Min.: 300
Mult.: 300
: 300

Reel TM8 1 uF 20 VDC 20 % 0805 2012 W Case 2.06 mm (0.081 in) 1.35 mm (0.053 in) 1.2 mm (0.047 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 20volts 20% Non-Stocked Lead-Time 12 Weeks
Min.: 300
Mult.: 300
: 300

Reel TM8 1 uF 20 VDC 20 % 0805 2012 W Case 2.06 mm (0.081 in) 1.35 mm (0.053 in) 1.2 mm (0.047 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 20volts 20% Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 300

Reel, Cut Tape, MouseReel TM8 1 uF 20 VDC 20 % 0805 2012 W Case 2.06 mm (0.081 in) 1.35 mm (0.053 in) 1.2 mm (0.047 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 7.5uF 10volts 10% W case MAP Hi-Rel Non-Stocked Lead-Time 12 Weeks
Min.: 300
Mult.: 300
: 300

Reel TMx 7.5 uF 10 VDC 10 % 8 Ohms 0805 2012 W Case 2.06 mm (0.081 in) 1.35 mm (0.053 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 20V 1uF 20% W Case Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TP8 1 uF 20 VDC 20 % 8 Ohms W Case 2 mm (0.079 in) 1.25 mm (0.049 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10V 6.8uF 20% W Case Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Reel TP8 6.8 uF 10 VDC 20 % 8 Ohms W Case 2 mm (0.079 in) 1.25 mm (0.049 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF 10% Tol. 16v Non-Stocked Lead-Time 25 Weeks
Min.: 11 000
Mult.: 1 000
: 1 000

Reel TAJ Low Profile 10 uF 16 VDC 10 % 2 Ohms 2312 6032 W Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 10uF 10% Non-Stocked Lead-Time 25 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

Reel TAJ Low Profile 10 uF 20 VDC 10 % 1.9 Ohms 2312 6032 W Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 2312 ESR= 900mOhms 10% Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel TAJ Low Profile 100 uF 6.3 VDC 10 % 900 mOhms 2312 6032 W Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 2312 ESR=4 00mOhms 10% Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel TAJ Low Profile 100 uF 10 VDC 10 % 400 mOhms 2312 6032 W Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 22uF 10% Non-Stocked Lead-Time 25 Weeks
Min.: 11 000
Mult.: 1 000
: 1 000

Reel TAJ Low Profile 22 uF 16 VDC 10 % 1.6 Ohms 2312 6032 W Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 4.7uF 10% Non-Stocked Lead-Time 25 Weeks
Min.: 8 000
Mult.: 1 000
: 1 000

Reel TAJ Low Profile 4.7 uF 35 VDC 10 % 2.2 Ohms 2312 6032 W Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 47uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 6 000
Mult.: 1 000
: 1 000

Reel TAJ Low Profile 47 uF 16 VDC 20 % 400 mOhms 2312 6032 W Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 10uF 10% Tol. 50 0 ESR Non-Stocked Lead-Time 25 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

Reel TPS 10 uF 20 VDC 10 % 500 mOhms 2312 6032 W Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF Case W Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel TPS 47 uF 10 VDC 10 % 125 mOhms 2312 6032 W Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF Case W Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel TPS 47 uF 10 VDC 10 % 150 mOhms 2312 6032 W Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 47uF 10% Tol. 200 ESR Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel TPS 47 uF 16 VDC 10 % 200 mOhms 2312 6032 W Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 68uF 10% Tol. 150 ESR Non-Stocked Lead-Time 25 Weeks
Min.: 9 000
Mult.: 1 000
: 1 000

Reel TPS 68 uF 10 VDC 10 % 150 mOhms 2312 6032 W Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 680uF 4volts 20% W case Conformal Non-Stocked
Min.: 1 000
Mult.: 1

591D 680 uF 4 VDC 20 % W Case - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 20volts 10% Case W ESR 0.06 Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

Reel TR3 100 uF 20 VDC 10 % 60 mOhms 2924 7360 W Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.8 mm (0.15 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 20volts 10% W Case ESR 0.08 Mold Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

Reel TR3 100 uF 20 VDC 10 % 80 mOhms 2924 7360 W Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 20volts 10% Case W ESR 0.1 Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

Reel TR3 100 uF 20 VDC 10 % 100 mOhms 2924 7360 W Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.8 mm (0.15 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 20volts 10% Case W ESR 0.2 Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

Reel TR3 100 uF 20 VDC 10 % 200 mOhms 2924 7360 W Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.8 mm (0.15 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 20volts 20% W Case ESR 0.06 Mold Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

Reel TR3 100 uF 20 VDC 20 % 60 mOhms 2924 7360 W Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.8 mm (0.15 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 20volts 10% Case W ESR 0.8 Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

Reel TR3 100 uF 20 VDC 20 % 80 mOhms 2924 7360 W Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.8 mm (0.15 in) - 55 C + 85 C SMD/SMT