X Case Tantalum Capacitors - Solid SMD

Results: 1 727
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 25V 47uF 2917 20% ESR=185mOhms 315In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 47 uF 25 VDC 20 % 185 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 47uF 20% ESR=200mOhms 885In Stock
4 000Expected 22/02/2027
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

Reel, Cut Tape, MouseReel T495 47 uF 35 VDC 20 % 200 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 470uF 10% ESR=80mOhms 42In Stock
500Expected 08/03/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 470 uF 10 VDC 10 % 83 mOhms 2917 X Case - 55 C + 125 C
KEMET Tantalum Capacitors - Solid SMD 35V 47uF 2917 10% ESR=600mOhms 676In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T491 47 uF 35 VDC 10 % 25 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 33uF 2917 20% ESR=100mOhms 1 000In Stock
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T495 33 uF 35 VDC 20 % 100 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 330uF 2917 20% ESR=400mOhms 50In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 330 uF 6.3 VDC 20 % 400 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 470uF 2917 10% ESR=100mOhms 498In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 470 uF 6.3 VDC 10 % 100 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 68uF 10% ESR=130mOhms 378In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 68 uF 25 VDC 10 % 130 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 470uF 2917 20% ESR=250mohms 259In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T489 470 uF 6.3 VDC 20 % 250 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 220uF 20% ESR=0.5Ohms 67In Stock
2 000Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

Reel, Cut Tape, MouseReel T491 220 uF 16 VDC 20 % 83 mOhms 2917 7343 X Case 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 220uF 2917 10% ESR=400mOhms 71In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 220 uF 16 VDC 10 % 400 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 22uF 2917 10% ESR=180mOhms 355In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 22 uF 35 VDC 10 % 180 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 47uF 2917 10% ESR=125mOhms 402In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 47 uF 20 VDC 10 % 125 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 470uF 2917 20% ESR=200mOhms 44In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 470 uF 10 VDC 20 % 200 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 68uF 10% ESR=130mOhms 497In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 68 uF 20 VDC 10 % 130 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 150uF 2917 20% ESR=75mOhms 468In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 150 uF 16 VDC 20 % 75 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 47uF 10% ESR=120mOhms 320In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 47 uF 25 VDC 10 % 120 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 150uF 2917 10% ESR=100mOhms 710In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 150 uF 6.3 VDC 10 % 100 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 33uF 2917 20% ES R=300 mOhms 350In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 33 uF 25 VDC 20 % 300 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 47uF 2917 20% ESR=100mOhms 638In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 47 uF 20 VDC 20 % 100 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 2917 10% ESR=1ohm 503In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T496 10 uF 35 VDC 10 % 1 Ohms 2917 7343 X Case 7.3 mm (0.287 in) 4 mm (0.157 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 15uF 2917 20% ESR=900mohm 345In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T496 15 uF 35 VDC 20 % 900 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4 mm (0.157 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 220uF 2917 20% ESR=700mOhms 990In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 220 uF 6.3 VDC 20 % 700 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 680uF 10% ESR=0.1Ohms 389In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 680 uF 6.3 VDC 10 % 100 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 47uF 2917 20% ESR=100mOhms 572In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 47 uF 25 VDC 20 % 100 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT