200 mA EMI Filter Circuits

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Cutoff Frequency Circuit Type Capacitance Voltage Rating Current Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK EMI Filter Circuits 15 DB (700MHZ - 1500MHZ) 200MA 42 941In Stock
Min.: 1
Mult.: 1
: 4 000

200 MHz L Filter 30 pF 6.3 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 20 DB 12V .2A 58 193In Stock
Min.: 1
Mult.: 1
: 4 000

10 MHz Pi Filter 90 pF 12 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 25 MHZ 12V 200MA 54 708In Stock
36 000Expected 18/08/2026
Min.: 1
Mult.: 1
: 4 000

25 MHz Pi Filter 90 pF 12 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 20 DB (400MHZ - 2000MHZ) 200MA 15 360In Stock
Min.: 1
Mult.: 1
: 4 000
50 MHz Pi Filter 70 pF 12 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 15dB (800MHz to1500MHz), 200mA 4 013In Stock
Min.: 1
Mult.: 1
: 4 000

300 MHz L Filter 18 pF 6.3 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 15dB (900MHz to1500MHz), 200mA 804In Stock
Min.: 1
Mult.: 1
: 4 000
400 MHz L Filter 13.5 pF 6.3 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 15dB (1000MHz to1500MHz), 200mA 1 078In Stock
Min.: 1
Mult.: 1
: 4 000
500 MHz L Filter 11 pF 6.3 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 100 MHZ 12V 200MA 7 851In Stock
12 000Expected 19/08/2026
Min.: 1
Mult.: 1
: 4 000

100 MHz Pi Filter 27 pF 12 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 2mm x 1.25mm x 0.85mm, -40 to +85 degC, 20dB (700MHz to2000MHz), 200mA 1 743In Stock
4 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 4 000

75 MHz Pi Filter 47 pF 12 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel