X7R Reel Feedthrough Capacitors

Results: 67
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Pulse Electronics Feed Through Capacitors 50V 1000pF X7R 0603 20% Thickness=0.65mm 15 990In Stock
Min.: 1
Mult.: 1
: 4 000

1 nF 50 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.85 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X7R X2Y Reel, Cut Tape
KYOCERA AVX Feed Through Capacitors 0805 2000mA .047uF 50V X7R AEC-Q200 14 093In Stock
11 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 1 000

47 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Two Terminal Filter Capacitors 2 A - 55 C + 125 C X7R 150 mOhms W2H Auto AEC-Q200 Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 22KpF 50V 1A 3-TERMINAL CHIP EMI 2 799In Stock
Min.: 1
Mult.: 1
: 4 000

22 nF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Three Terminal Filter Capacitors 1 A 0.024 mm - 55 C + 125 C X7R 80 mOhms SF0805 Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors FEEDTHRU CAPACITOR 21In Stock
Min.: 1
Mult.: 1
: 1 000

10 nF 50 VDC SMD/SMT - 20 %, + 80 % 4 Terminal 2.01 mm 1.25 mm 1.14 mm Two Terminal Filter Capacitors 300 mA - 55 C + 125 C X7R 600 mOhms W2F Auto Reel, Cut Tape
KYOCERA AVX Feed Through Capacitors 50V .01uF X7R 1 003In Stock
Min.: 1
Mult.: 1
: 1 000

10 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 1 A 0.46 mm - 55 C + 125 C X7R 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors FEEDTHRU CAPACITOR 700In Stock
Min.: 1
Mult.: 1
: 1 000

22 nF 50 VDC SMD/SMT - 20 %, + 80 % 4 Terminal 2.01 mm 1.25 mm 1.14 mm Two Terminal Filter Capacitors 300 mA - 55 C + 125 C X7R 600 mOhms W2F Auto Reel, Cut Tape
KYOCERA AVX Feed Through Capacitors 1206 50V 47nF 710In Stock
7 000On Order
Min.: 1
Mult.: 1
: 1 000

47 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V .01uF X7R 6 738In Stock
Min.: 1
Mult.: 1
: 4 000

10 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 1 A 0.46 mm - 55 C + 125 C X7R 150 mOhms W2H Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 16V 0.047uF X7R 0603 20% Thickness=0.65mm 18 313In Stock
Min.: 1
Mult.: 1
: 4 000

47 nF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X7R X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 100V 0.01uF X7R 0805 20% Thickness=0.85mm 36 534In Stock
Min.: 1
Mult.: 1
: 4 000

10 nF 100 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm X2Y Capacitor Filters 0.7 mm - 55 C + 125 C X7R X2Y Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 2200pF X7R 0805 47 932In Stock
Min.: 1
Mult.: 1
: 4 000

2.2 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 2200pF X7R 0805 55 910In Stock
Min.: 1
Mult.: 1
: 1 000

2.2 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 25V 0.1uF X7R 45 415In Stock
Min.: 1
Mult.: 1
: 1 000

100 nF 25 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 2 A 0.46 mm - 55 C + 125 C X7R 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 1000pF X7R 1206 16 379In Stock
Min.: 1
Mult.: 1
: 2 000

1 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 22nF X7R 1206 32 903In Stock
22 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 2 000

22 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 10VDC .22uF X7R 0603 20% Thickness=0.65mm 14 015In Stock
Min.: 1
Mult.: 1
: 4 000

220 nF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.85 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X7R X2Y Reel, Cut Tape
Knowles Syfer Feed Through Capacitors 0.2 uF 50volts 4.5x1.6 12 029In Stock
15 000Expected 27/01/2027
Min.: 1
Mult.: 1
: 2 500

200 nF 50 VDC SMD/SMT 20 % 3 Terminal 1806 (4516 metric) 4.5 mm (0.177 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) Three Terminal Filter Capacitors - 55 C + 125 C X7R E07 Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 1000pF X7R 0805 1 699In Stock
2 000Expected 09/11/2026
Min.: 1
Mult.: 1
: 1 000

1 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 4700pF X7R 0805 3 385In Stock
4 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 4 000

4.7 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 47nF X7R 0805 565In Stock
6 000On Order
Min.: 1
Mult.: 1
: 1 000

47 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 1000pF X7R 1 915In Stock
8 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 4 000

1 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 1 A 0.46 mm - 55 C + 125 C X7R 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 1000pF X7R 2 045In Stock
Min.: 1
Mult.: 1
: 1 000

1 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 1 A 0.46 mm - 55 C + 125 C X7R 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V .022uF X7R 1 688In Stock
4 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 4 000

22 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 1 A 0.46 mm - 55 C + 125 C X7R 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 10nF X7R 1206 4 975In Stock
Min.: 1
Mult.: 1
: 1 000

10 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 2200pF X7R 1206 358In Stock
Min.: 1
Mult.: 1
: 1 000

2.2 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel