1.1 mH Common Mode Filters / Chokes

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
KEMET Common Mode Chokes / Filters 250V 0.5A 1.1mH DCR=840mOhms 4 219In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SU7VC Through Hole 1.1 mH 500 mA 840 mOhms - 25 C + 120 C Tray 15 mm 10 mm 8.5 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 1000 V 1.1mH 21AESR=2.3mOhms AEC-Q200 107In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 1.1 mH 21 A 2.3 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
Bourns Common Mode Chokes / Filters SDR 2,0-0,8 135In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 15290x Through Hole 1.1 mH 375 mOhms - 40 C + 125 C 37.2 mm 23.5 mm 35.2 mm Bulk PFC Chokes
TE Connectivity / Schaffner Common Mode Chokes / Filters 2A 1.1mH 70mOhm Horizontal Choke 2 823In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 1.1 mH - 30 %, + 50 % 2 A 70 mOhms - 40 C + 100 C 14 mm x 14 mm x 9 mm 14 mm 14 mm 9 mm Common Mode Chokes Current Compensated Choke
Wurth Elektronik Common Mode Chokes / Filters WE-TPB 1.1mH 18A 7mOhms 153In Stock
81Expected 18/09/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-TPB Through Hole 1.1 mH - 30 %, + 50 % 18 A 7 mOhms - 40 C + 125 C 39 mm Tray
TDK Common Mode Chokes / Filters 2-FACH-NETZCHOKE 2X1.1MH 2.0A 4 028In Stock
9 750Expected 10/12/2026
Min.: 1
Mult.: 1
: 250

PCB Mount 1 Channel B82720S SMD/SMT 1.1 mH - 30 %, + 50 % 2 A 65 mOhms - 40 C + 125 C 14.5 mm 13.3 mm 8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
TE Connectivity / Schaffner Common Mode Chokes / Filters 2A 1.1mH 70mOhm Vertical Choke 864In Stock
500Expected 06/11/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 1.1 mH - 30 %, + 50 % 2 A 70 mOhms - 40 C + 100 C 18.2 mm x 8.8 mm x 13.5 mm 8.8 mm 18.2 mm 13.5 mm Common Mode Chokes Current Compensated Choke
KEMET Common Mode Chokes / Filters 1.1mH 250V 15A DCR=0.0165Ohms 13In Stock
150Expected 04/11/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-E-J Through Hole 1.1 mH 15 A 16.5 mOhms - 25 C + 120 C Tray 5 mm 25 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250VAC 2.2A 1.1mH 11.5mm Dual Mode 54In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SSHB10HS Through Hole 1.1 mH 2.2 A 110 mOhms - 25 C + 130 C Tray 3.5 mm 17 mm 15.5 mm Tray AC Line Filters
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X1.1MH 2.0A 873In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82720A Through Hole 1.1 mH - 30 %, + 50 % 2 A 65 mOhms - 40 C + 125 C 14.2 mm 14.2 mm 9.6 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters NETZCHOKE 2-FACH 2X1.1MH 2.0A 168In Stock
2 700Expected 03/12/2026
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82720K Through Hole 1.1 mH - 30 %, + 50 % 2 A 65 mOhms - 40 C + 125 C 13 mm 9.5 mm 14 mm Tray Common Mode Chokes Power Line
KEMET Common Mode Chokes / Filters 1000 V 1.1mH 21A ESR=2.33mOhms AEC-Q200
160On Order
Min.: 1
Mult.: 1
Max.: 40

PCB Mount 1 Channel SCF-XV Through Hole 1.1 mH 21 A 2.33 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
TE Connectivity / Schaffner Common Mode Chokes / Filters 2A 1.1mH 57mOhm Vertical Choke
500Expected 21/09/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 1.1 mH - 30 %, + 50 % 2 A 57 mOhms - 40 C + 100 C 14 mm x 9 mm x 14.3 mm 9 mm 14 mm 14.3 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 1.1mH 5A -HRZNTL COMMN-MODE SPPRESSN Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500

PCB Mount 1 Channel EH Through Hole 1.1 mH 15 % 5 A 27 mOhms - 25 C + 100 C 28 mm x 28 mm x 22.9 mm 28 mm 28 mm 22.9 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 1.1mH 5A - VERTICAL COMMN-MODE SPPRESSN Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500

PCB Mount 1 Channel EV Through Hole 1.1 mH 15 % 5 A 27 mOhms 0 Hz to 400 Hz - 25 C + 100 C 21 mm x 29.2 mm x 34.7 mm 29.2 mm 21 mm 34.7 mm Common Mode Chokes Current Compensated Choke
Schurter Common Mode Chokes / Filters COMPENSATED
Non-Stocked Lead-Time 12 Weeks
Min.: 504
Mult.: 12

PCB Mount 1 Channel DKIP-1 Wire 1.1 mH - 30 %, + 50 % 20 A 6 mOhms 2.5 MHz - 25 C + 100 C 48 mm 48 mm 30.8 mm Suppresion Chokes Current Compensated Choke
Schurter Common Mode Chokes / Filters DKFP COMP.CHOKE THT P V 2A 2X1.1mH
Non-Stocked Lead-Time 41 Weeks
Min.: 1
Mult.: 1
PCB Mount 1 Channel DKFP Through Hole 1.1 mH 2 A 61 mOhms 3.5 MHz - 40 C + 125 C 18.5 mm 9 mm 14 mm Current Compensated Noise Suppresion Chokes Current Compensated Choke
Schurter Common Mode Chokes / Filters 40A 3X1.1mH 3-PHASE CHOKE
Lead-Time 20 Weeks
Min.: 1
Mult.: 1

PCB Mount 1 Channel DKIH Radial 1.1 mH - 30 %, + 50 % 40 A 600 uOhms 5 MHz - 40 C + 100 C 31 mm Suppression Choke
Vacuumschmelze Common Mode Chokes / Filters 1.1 mH 20A horiz. 4.8mH Non-Stocked
Min.: 2 500
Mult.: 1

PCB Mount 1 Channel T60405 Radial 1.1 mH 2.8 mOhms 3 % 20 A 2.3 MHz - 40 C + 130 C 34 mm Tray Common Mode Chokes Nanocrystalline
Triad Magnetics UT2020-004
Triad Magnetics Common Mode Chokes / Filters COMMON MODE 1.1mH at 0.9Arms/UT2020-004 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

1 Channel UT 1.1 mH 900 mA 250 mOhms 22 mm 22 mm 22 mm Common Mode Chokes