100 mH Common Mode Filters / Chokes

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Packaging Product Type
TDK Common Mode Chokes / Filters 100mH 0.3A -30%/+50% 21.5x13.5 Radial 948In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82731T Through Hole 100 mH - 30 %, + 50 % 300 mA 6.6 Ohms - 40 C + 125 C 21.5 mm 13.5 mm 21.1 mm Tray Common Mode Chokes Power Line
Triad Magnetics Common Mode Chokes / Filters COMMON MODE INDUCTOR - L = 100mH +30/-50% at 1KHZ, I = 0.45A MAX (NOTE: "-B" indicates BULK packaging). 104In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel CMF Radial 100 mH - 30 %, + 50 % 450 mA 3.22 Ohms - 40 C + 105 C 24.5 mm 14.5 mm 13.5 mm Common Mode Chokes Common Mode Frame Choke
TDK Common Mode Chokes / Filters D-CORE CHOKE 2x100mH 0.4A +40C 1 205In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82732W Through Hole 100 mH - 30 %, + 50 % 400 mA - 40 C + 125 C 24 mm 23.1 mm 17.3 mm Tray Power Line Chokes Current-Compensated D Core Double Choke
TDK Common Mode Chokes / Filters 100mH 0.35A 21x10mm Radial 1 233In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82731M Through Hole 100 mH - 30 %, + 50 % 350 mA 4.5 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 100mH 0.45A 24.5x14.5 Radial 2 735In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82732F Through Hole 100 mH - 30 %, + 50 % 450 mA 2.93 Ohms - 40 C + 125 C 24.5 mm 14.5 mm 13.5 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 100mH 0.7A 30% 26.5x24.8mm Radial 851In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82733F Radial 100 mH - 30 %, + 50 % 700 mA 1.81 Ohms - 25 C + 40 C 26.5 mm 24.8 mm 14 mm Tray Fixed Inductors
TDK Common Mode Chokes / Filters FC23V PTH 100mH Choke 380In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82733V Radial 100 mH - 30 %, + 50 % 700 mA 1.81 Ohms 29 mm 15.5 mm 27 mm Tray Power Line Chokes
TE Connectivity / Schaffner Common Mode Chokes / Filters 0.5A 100mH 2900mOhm Horizontal Choke 75In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 100 mH - 30 %, + 50 % 500 mA 2.9 Ohms - 40 C + 100 C 32.5 mm x 33.1 mm x 19.7 mm 33.1 mm 32.5 mm 19.7 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 0.4A 100mH 2800mOhm Vertical TH Choke 168In Stock
1 000Expected 26/10/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 100 mH - 30 %, + 50 % 400 mA 2.8 Ohms - 40 C + 100 C 15.2 mm x 17.9 mm x 19.8 mm 17.9 mm 15.2 mm 19.8 mm Common Mode Chokes Current Compensated Choke
Wurth Elektronik Common Mode Chokes / Filters WE-UCF SMD Sectional 2x100mH 10kHz 0.15A 347In Stock
Min.: 1
Mult.: 1
: 250

PCB Mount 1 Channel WE-UCF SMD/SMT 100 mH 30 % 150 mA 8.5 Ohms - 40 C + 125 C 14 mm 12.5 mm 7.8 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-FCLP 100mH 0.5 A 3470mOhms 80In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-FCLP Radial 100 mH - 30 %, + 50 % 500 mA 3.47 Ohms - 40 C + 125 C 24.5 mm 15.5 mm 14.5 mm Tray Common Mode Chokes
Bel Signal Transformer Common Mode Chokes / Filters Choke
84On Order
Min.: 1
Mult.: 1

Chassis Mount 1 Channel Screw 100 mH 1 A 1.5 Ohms 76.2 mm 63.5 mm 63.5 mm Common Mode Filters Signal Line
Triad Magnetics Common Mode Chokes / Filters COMMON MODE INDUCTOR - L = 100mH +30/-50% at 1KHZ, I = 0.7A MAX (NOTE: "-B" indicates BULK packaging). 261Factory Stock Available
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel CMF Radial 100 mH - 30 %, + 50 % 700 mA 1.99 Ohms - 40 C + 105 C 26.5 mm 24.8 mm 14 mm Common Mode Chokes Common Mode Frame Choke
Triad Magnetics Common Mode Chokes / Filters COMMON MODE INDUCTOR - L = 100mH +30/-50% at 1KHZ, I = 0.7A MAX (NOTE: "-B" indicates BULK packaging). 457Factory Stock Available
Min.: 1
Mult.: 1

Vertical Mount 1 Channel CMF Radial 100 mH - 30 %, + 50 % 700 mA 1.99 Ohms - 40 C + 105 C 29 mm 15.5 mm 27 mm Common Mode Chokes Common Mode Frame Choke
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X100MH 0.35A Non-Stocked Lead-Time 6 Weeks
Min.: 1 600
Mult.: 1 600

Horizontal Mount 1 Channel B82731H Radial 100 mH - 30 %, + 50 % 350 mA 4.5 Ohms - 40 C + 125 C 21 mm x 20 mm 21 mm 20 mm 15.5 mm Tray Power Line Chokes Power Line Chokes Current Compensated D Core Double Choke
TDK Common Mode Chokes / Filters D-CORE CHOKE 2x100mH 0.4A +40 C Non-Stocked Lead-Time 6 Weeks
Min.: 1 280
Mult.: 1 280

PCB Mount 1 Channel B82732R Radial 100 mH - 30 %, + 50 % 400 mA 3 Ohms - 40 C + 125 C 24 mm x 16.5 mm 24 mm 16.5 mm 23.5 mm Tray Power Line Chokes Power Line Chokes Current Compensated D Core Double Choke
Schurter Common Mode Chokes / Filters DKFP COMP.CHOKE THT P O 0.5A 2X100mH
Non-Stocked Lead-Time 41 Weeks
Min.: 1
Mult.: 1
PCB Mount 1 Channel DKFP Through Hole 100 mH 500 mA 3.1 Ohms 70 kHz - 40 C + 125 C 34 mm 33 mm 19.5 mm Current Compensated Noise Suppresion Chokes Compensated Choke
Delevan Common Mode Chokes / Filters 100000uH 25% 6.4ohm Choke ThruHole Commn Non-Stocked
Min.: 50
Mult.: 50
No
PCB Mount 1 Channel CM7560 Through Hole 100 mH 25 % 270 mA 6.4 Ohms - 55 C + 125 C 21.8 mm 27.2 mm 21.1 mm Bulk Common Mode Chokes
Delevan Common Mode Chokes / Filters 100000uH 25% 6.4ohm Choke ThruHole Commn Non-Stocked
Min.: 1 000
Mult.: 1 000
No
PCB Mount 1 Channel CM7560 Radial 100 mH 25 % 270 mA 6.4 Ohms - 55 C + 125 C 21.8 mm 27.2 mm 21.1 mm Bulk Chokes PC Mount Common Mode Choke