12 mH Common Mode Filters / Chokes

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
TE Connectivity / Schaffner Common Mode Chokes / Filters 0.3A 12mH 1100mOhm Vertical Choke 19 858In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 12 mH - 30 %, + 50 % 300 mA 1.1 Ohms - 40 C + 100 C 18.2 mm x 8.8 mm x 13.5 mm 8.8 mm 18.2 mm 13.5 mm Common Mode Chokes Current Compensated Choke
TDK Common Mode Chokes / Filters 2-FACH-NETZCHOKE 2X12 MH 0.3A 949In Stock
Min.: 1
Mult.: 1
: 250

PCB Mount 1 Channel SMD CMC SMD/SMT 12 mH - 30 %, + 50 % 300 mA 1.1 Ohms - 40 C + 125 C 14.5 mm 13.3 mm 8 mm Reel, Cut Tape Common Mode Chokes Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-CMANC 12mH SzXL 10A RDC=15mOhm Nanocrst Core AEC-Q200 48In Stock
Min.: 1
Mult.: 1

Vertical Mount WE-CMANC Through Hole 12 mH - 30 %, + 50 % 10 A 15 mOhms - 55 C + 125 C 34 mm 23 mm 33 mm AEC-Q200 Case Common Mode Chokes WE-CMANC
Bourns Common Mode Chokes / Filters 12mH MIN 319In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel 8100 Through Hole 12 mH 4 A 110 mOhms - 55 C + 105 C 1.35 in 0.8 in 1.45 in Tray Common Mode Chokes
TE Connectivity / Schaffner Common Mode Chokes / Filters 12 mH Horizontal Choke 2 332In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 12 mH - 30 %, + 50 % 300 mA 1.1 Ohms - 40 C + 100 C 14 mm x 14 mm x 9 mm 14 mm 14 mm 9 mm Common Mode Chokes Current Compensated Choke
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X12MH 0.3A 1 122In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82720A Radial 12 mH - 30 %, + 50 % 300 mA 1.1 Ohms - 40 C + 125 C 14.2 mm 14.2 mm 9.6 mm Tray Ring Core Chokes
TDK Common Mode Chokes / Filters NETZCHOKE 2.FACH 2X12MH 0.3A 1 287In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82720K Through Hole 12 mH - 30 %, + 50 % 300 mA 1.1 Ohms - 40 C + 125 C 13 mm x 9.5 mm 13 mm 9.5 mm 14 mm Tray Common Mode Chokes Power Line
Schurter Common Mode Chokes / Filters DKCV-1 Current-compensated Choke, Vertical Mount, 2PH 3A 12mH 168In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel DKCV-1 Through Hole 12 mH 3 A 23.7 mOhms 2.05 MHz - 40 C + 100 C Compensated Choke
Wurth Elektronik Common Mode Chokes / Filters WE-TFC Type UT 12mH 10kHz .4AHztl 168In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-TFC Radial 12 mH - 30 %, + 50 % 400 mA 2 Ohms - 40 C + 125 C 17 mm 11 mm 17 mm Tray Power Line Chokes Common Mode Power Line Choke
KEMET Common Mode Chokes / Filters 250VAC 0.7A 12mH 181In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SS11H-CH Radial 12 mH 700 mA 900 mOhms - 25 C + 120 C 21 mm 20.5 mm 16 mm Bulk AC Line Filters Standard Common Mode Filters
Wurth Elektronik Common Mode Chokes / Filters WE-CMBNC Type XL Nancrystl 10kHz 10A 91In Stock
96On Order
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-CMBNC Through Hole 12 mH - 30 %, + 50 % 10 A 15 mOhms - 40 C + 125 C 34 mm 23 mm 36 mm Bulk Toroidal Chokes Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-TPB 12mH 6A 65mOhms 6In Stock
18Expected 28/08/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-TPB Through Hole 12 mH - 30 %, + 50 % 6 A 65 mOhms - 40 C + 125 C 39 mm Tray
KEMET Common Mode Chokes / Filters 250VAC 12mH 2A 26 mm DCR=180mOhms 220In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-E-J Through Hole 12 mH 2 A 180 mOhms - 25 C + 120 C Tray 3.5 mm 17 mm Tray AC Line Filters Common Mode Choke
KEMET Common Mode Chokes / Filters 250VAC 0.7A 12mH 11.5mm DualMode 235In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SSHB10 Through Hole 12 mH 700 mA 900 mOhms - 25 C + 130 C Tray 3.5 mm 17 mm 15.5 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250V 0.2A 12mH DCR=6.5Ohms 40In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SU7VC Through Hole 12 mH 200 mA 6.5 Ohms - 25 C + 120 C Tray 15 mm 10 mm 8.5 mm Tray Common Mode Chokes Line Filter
Vacuumschmelze Common Mode Chokes / Filters CM Choke 1 phase 25A horiz. 12mH 1 118In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel T60405 Radial 12 mH 3.5 mOhms 3 % 25 A 2.4 MHz - 40 C + 130 C 32 mm Tray Common Mode Chokes Nanocrystalline
KEMET Common Mode Chokes / Filters 250V 12mH 4A DCR=75mOhms 47In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-E-J Through Hole 12 mH 4 A 75 mOhms - 25 C + 120 C Tray 3.5 mm 27 mm Tray AC Line Filters Common Mode Choke
Triad Magnetics Common Mode Chokes / Filters COMMON MODE INDUCTOR - L = 12 mH MIN at 1KHZ, I = 4A MAX 123In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel CMT Radial 12 mH 4 A 110 mOhms 1.45 in 1.35 in 0.8 in Common Mode Filters
TE Connectivity / Schaffner Common Mode Chokes / Filters 0.3A 12mH 960mOhm Vertical Choke
998Expected 21/09/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 12 mH - 30 %, + 50 % 300 mA 960 mOhms - 40 C + 100 C 14 mm x 9 mm x 14.3 mm 9 mm 14 mm 14.3 mm Common Mode Chokes Current Compensated Choke
TDK Common Mode Chokes / Filters RING CORE CHOKE 2x12mH 3A +40 C
600Expected 02/11/2026
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82724A Radial 12 mH 30 % 3 A 420 mOhms - 40 C + 125 C 31.3 mm x 18.5 mm 31.3 mm 18.5 mm 33.2 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters CHOKE 16A 12mH/path CURRENT-COMPENSATED
24Expected 17/08/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel RD Wire 12 mH - 30 %, + 50 % 16 A 20.05 mOhms - 25 C + 110 C 80 mm x 80 mm x 50 mm 80 mm 80 mm 50 mm Common Mode Chokes Current Compensated Choke
KEMET Common Mode Chokes / Filters 250V 12mH 2A DCR=0.18Ohms
150Expected 05/11/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-E-J Through Hole 12 mH 2 A 180 mOhms - 25 C + 120 C Tray 3.5 mm 25 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250VAC 0.7A 12mH
1 597Expected 05/11/2026
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SS11VL Through Hole 12 mH 700 mA 900 mOhms - 25 C + 120 C Tray 22 mm 14.5 mm 19.5 mm Tray Common Mode Chokes Line Filter
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X12MH 3A
460Expected 21/12/2026
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82724J Through Hole 12 mH 30 % 3 A 125 mOhms - 40 C + 125 C 31.3 mm x 18.5 mm 31.3 mm 18.5 mm 33.2 mm Tray Common Mode Chokes Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-TFCH Type UT 12mH 2Ohm .4A Hztl Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-TFCH SMD/SMT 12 mH - 30 %, + 50 % 400 mA 2 Ohms - 40 C + 125 C 17 mm 15.5 mm 12.5 mm Tube Power Line Chokes