200 uH Common Mode Filters / Chokes

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Pulse Electronics Common Mode Chokes / Filters 200uH 17A 6.4pF SMT AEC-Q200 641In Stock
Min.: 1
Mult.: 1
: 100

PCB Mount 1 Channel PM9407.xxxNLT SMD/SMT 200 uH 1.08 kOhms 35 % 3.5 mOhms 1.79 MHz - 40 C + 125 C 24.9 mm x 21.6 mm 24.9 mm 21.6 mm 16.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 200uH AEC-Q200 10 360In Stock
Min.: 1
Mult.: 1
: 2 500

PCB Mount 1 Channel AWCU SMD/SMT 200 uH 100 mA 4.5 Ohms - 40 C + 125 C 4.5 mm x 3.2 mm x 2.8 mm 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
KEMET Common Mode Chokes / Filters 1000 V 0.2mH 22A ESR=1.43mOhms AEC-Q200 474In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 200 uH 22 A 1.43 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 0.2mH 22A ESR=1.38mOhms AEC-Q200 630In Stock
Min.: 1
Mult.: 1
Max.: 84

PCB Mount 1 Channel SCF-XV Through Hole 200 uH 22 A 1.38 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
TE Connectivity / Schaffner Common Mode Chokes / Filters Common-Mode Choke 85A 0.2mH hor 3ph Ferrite Core 24In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RT-Series Through Hole 200 uH + 50 %, - 30 % - 40 C Bulk EMC/RFI Chokes
TE Connectivity / Schaffner Common Mode Chokes / Filters Common-Mode Choke 85A 0.2mH vert 3ph Ferrite Core 35In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RT-Series Through Hole 200 uH + 50 %, - 30 % - 40 C Bulk EMC/RFI Chokes
Delevan Common Mode Chokes / Filters 200uH 25% .008ohm Choke/Isolation SMT 63In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel CM6296R SMD/SMT 200 uH 25 % 17 A 8 mOhms 1.058 in 1.058 in 0.423 in Bulk Common Mode Chokes
TDK Common Mode Chokes / Filters 200uH 70mA 5.5ohm CAN-BUS AEC-Q200 125degC 122 935In Stock
72 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 6 000

PCB Mount 2 Channel ACT SMD/SMT 200 uH 9.5 kOhms - 30 %, + 50 % 70 mA 5.5 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automobile Signal Line
Murata Electronics Common Mode Chokes / Filters 200 UH 70MA 4.8 OHM 50V 16 203In Stock
63 000On Order
Min.: 1
Mult.: 1
: 1 500

PCB Mount 2 Channel DLW32_H SMD/SMT 200 uH - 30 %, + 50 % 70 mA 4 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.35 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Choke
Murata Electronics Common Mode Chokes / Filters 200 UH 50V AEC-Q200 17 638In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel DLW43_H SMD/SMT 200 uH - 25 %, + 50 % 110 mA 4.5 Ohms - 40 C + 105 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.7 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil for Automotive
TE Connectivity / Schaffner Common Mode Chokes / Filters RV Common Mode Choke, Nano, Four line, Vertical 32In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RV8541 Through Hole 200 uH 1 % 40 A 1.2 mOhms - 40 C + 125 C 64 mm 30 mm 65.5 mm Common Mode Chokes Current Compensated Choke
Wurth Elektronik Common Mode Chokes / Filters WE-CNSA SMD 1210 200 uH 1.26 A 79 mOhms 1 604In Stock
2 000Expected 13/11/2026
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel WE-CNSA SMD/SMT 200 uH 10.5 kOhms - 30 %, + 50 % 70 mA 5.5 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters Automotive Common Mode Line Filter
KEMET Common Mode Chokes / Filters 50V DCR=65mOhm 1.5A Imped 200Ohm 860In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 1 500

PCB Mount M-500CT SMD/SMT 200 uH 1.5 A 65 mOhms - 25 C + 85 C Reel 9 mm 5 mm 4.2 mm Reel, Cut Tape, MouseReel DC Line Filters
Eaton Electronics Common Mode Chokes / Filters Chip IND CM CHOKE 100 BASE-T 4Pad SMT AEC-Q200 10 276In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount 1 Channel ACE2V SMD/SMT 200 uH 70 mA 5.5 Ohms - 40 C + 125 C 1210 (3225 metric) 3.3 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chip Inductors
Pulse Electronics Common Mode Chokes / Filters CMC, RWI, ER19 Planar, SMT 371In Stock
Min.: 1
Mult.: 1
: 100

PCB Mount 1 Channel PH9407.xxxNLT SMD/SMT 200 uH 1.08 kOhms 35 % 17 A 3.5 mOhms 1.79 MHz - 40 C + 125 C 24.9 mm 21.6 mm 16.9 mm Reel, Cut Tape Common Mode Chokes Planar
Bourns Common Mode Chokes / Filters 0.2mH MIN 726In Stock
1 800Expected 01/12/2026
Min.: 1
Mult.: 1
: 200

PCB Mount 1 Channel PM3700 SMD/SMT 200 uH 7 A 8 mOhms - 55 C + 125 C 17.78 mm 17.78 mm 11.43 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-SI 200uH 2.2A DCR=180mOhms 226In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-SI Radial 200 uH 20 % 2.2 A 180 mOhms 3 MHz - 40 C + 105 C 18 mm x 9 mm 9 mm Bulk Toroidal Storage Chokes Toroidal Storage Choke
Wurth Elektronik Common Mode Chokes / Filters WE-TPBHV 46A 1.6mOhm 0.2mH Pwr Line Chke 1In Stock
Min.: 1
Mult.: 1

PCB Mount 3 Channel WE-TPBHV Through Hole 200 uH 50 % 46 A 16 mOhms - 40 C + 125 C 39 mm Tray Common Mode Chokes Power Line Choke
KEMET Common Mode Chokes / Filters 50V DCR=100mOhm 1A Imped 200Ohm 38In Stock
1 500Expected 15/04/2027
Min.: 1
Mult.: 1
: 1 500

PCB Mount M-500CT SMD/SMT 200 uH 1 A 100 mOhms - 25 C + 85 C Reel 9 mm 5 mm 4.2 mm Reel, Cut Tape, MouseReel DC Line Filters
KEMET Common Mode Chokes / Filters 50V DCR=120mOhm 0.5A Imped 200Ohm 23In Stock
2 000On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

PCB Mount M-500CT SMD/SMT 200 uH 500 mA 120 mOhms - 20 C + 75 C Reel 9 mm 9.8 mm 6 mm Reel, Cut Tape, MouseReel DC Line Filters
KEMET Common Mode Chokes / Filters 250V 0.2mH 15A DCR=0.006Ohms 83In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-J Through Hole 200 uH 15 A 6 mOhms - 25 C + 120 C Tray 5 mm 23 mm 33 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 0.2mH 28A ESR=1.44mOhms AEC-Q200 40In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCT-XV Through Hole 200 uH 28 A 1.44 mOhms - 40 C + 150 C Tray 3.5 mm 27.5 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 0.2mH 28A ESR=1.39mOhms AEC-Q200 3In Stock
140Expected 28/10/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCT-XV Through Hole 200 uH 28 A 1.39 mOhms - 40 C + 150 C Tray 3.5 mm 35 mm AEC-Q200 Tray AC Line Filters
TDK Common Mode Chokes / Filters 0.2mH 6A 30% 18.2x13.2mm 412In Stock
720Expected 12/10/2026
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82721K Through Hole 200 uH 30 % 6 A 15 mOhms - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Common Mode Chokes Power Line
Fastron Common Mode Chokes / Filters Ferrite Core Common Mode Filter Chip Inductor, Ind 200uH 550In Stock
Min.: 1
Mult.: 1
: 600

PCB Mount 1 Channel SMD/SMT 200 uH 10 kHz 30 % 4.5 Ohms 10 MHz 4.7 mm 3.4 mm 2.85 mm Reel, Cut Tape Common Mode Filter Ethernets