51 uH Common Mode Filters / Chokes

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Vishay / Dale Common Mode Chokes / Filters IFLN-1210BE-A 2.6K 30% ER 1 999In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 51 uH 8.6 kOhms - 30 %, + 50 % 700 mOhms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Common Mode Choke Automotive High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1812CZ-A 2.8K 30% ER 885In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 51 uH 6 kOhms - 30 %, + 50 % 1 Ohms - 55 C + 150 C SMD-4 4.5 mm 3.2 mm 2.8 mm Common Mode Choke High Impedance
Pulse Electronics Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) Automotive CAN Bus Systems 1 381In Stock
Min.: 1
Mult.: 1
: 1 500

PCB Mount 1 Channel AWCU SMD/SMT 51 uH 1 kOhms 200 mA 700 mOhms - 50 C + 150 C 3.3 mm x 2.5 mm x 2.5 mm 3.3 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Coilcraft Common Mode Chokes / Filters For Data Line .051mH 700mA DCR=0.3mOhms 225In Stock
500Expected 10/09/2026
Min.: 1
Mult.: 1
: 250

PCB Mount 1 Channel DFT7160 SMD/SMT 51 uH 4 kOhms 300 mOhms - 40 C + 85 C 7.5 mm x 5.6 mm 7.5 mm 5.6 mm 4.9 mm Reel, Cut Tape, MouseReel EMI Filters Data Line EMI Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 1210 400mA 51uH AEC-Q200 128In Stock
1 200Expected 28/08/2026
Min.: 1
Mult.: 1
: 1 200

PCB Mount WE-CNSW SMD/SMT 51 uH 2.8 kOhms 50 % 400 mA 1.1 Ohms - 40 C + 85 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.4 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filter
Pulse Electronics Common Mode Chokes / Filters 1210AC CMC, CAN-FD, 51uH, SMT, 1210 2 094In Stock
Min.: 1
Mult.: 1
: 3 000

PCB Mount 1 Channel 1210AC SMD/SMT 51 uH 2.8 kOhms - 30 %, + 50 % 150 mA 1 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.3 mm Reel, Cut Tape, MouseReel CAN-FD Choke
Wurth Elektronik Common Mode Chokes / Filters WE-CNSA 1210 200mA 51uH AEC-Q200 560In Stock
Min.: 1
Mult.: 1
: 1 000

PCB Mount WE-CNSA SMD/SMT 51 uH 7.85 kOhms - 30 %, + 50 % 200 mA 700 mOhms - 40 C + 85 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line filter
Murata Electronics Common Mode Chokes / Filters CMC SMD 51uH 125mA POWRTRN AEC-Q200 28 461In Stock
16 500Expected 25/12/2026
Min.: 1
Mult.: 1
: 1 500

PCB Mount 1 Channel DLW32_H SMD/SMT 51 uH 125 mA 1.9 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Chip Common Mode Choke Coil
TDK Common Mode Chokes / Filters 2000ohms 51uH 200mA CAN-BUS AEC-Q200 125degC 29 394In Stock
20 000Expected 21/10/2026
Min.: 1
Mult.: 1
: 2 500

PCB Mount 2 Channel ACT SMD/SMT 51 uH 2.8 kOhms 200 mA 1 Ohms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automobile Signal Line
Wurth Elektronik Common Mode Chokes / Filters WE-SL1 SMD Ln Filter 2x51uH 300ohm 7 863In Stock
5 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 1 000

PCB Mount 1 Channel WE-SL1 SMD/SMT 51 uH 300 Ohms 50 % 300 mA 160 mOhms - 40 C + 105 C 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Line Filters SMD Common Mode Line Filter
Murata Electronics Common Mode Chokes / Filters 51 UH 50V 87 547In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel DLW43_H SMD/SMT 51 uH - 30 %, + 50 % 230 mA 1 Ohms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
TDK Common Mode Chokes / Filters 51uH 200mA 0.7Ohm CAN-BUS AEC-Q200 125degC 44 496In Stock
30 000Expected 24/11/2026
Min.: 1
Mult.: 1
: 6 000

PCB Mount 2 Channel ACT SMD/SMT 51 uH 2.6 kOhms - 30 %, + 50 % 200 mA 700 mOhms - 55 C + 150 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automobile Signal Line
TDK Common Mode Chokes / Filters 2000ohms 51uH 200mA CAN-BUS AEC-Q200 150degC 123 928In Stock
70 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 2 500

PCB Mount 2 Channel ACT45B SMD/SMT 51 uH 2.8 kOhms 200 mA 1 Ohms - 40 C + 150 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes Signal Line
TDK Common Mode Chokes / Filters 51uH 500mA 140mohms 41 242In Stock
Min.: 1
Mult.: 1
: 1 500

PCB Mount 1 Channel B82790S SMD/SMT 51 uH - 30 %, + 50 % 500 mA 140 mOhms - 40 C + 125 C 7.1 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Data Line Chokes Common Mode Choke, Ring Core
Vishay / Dale Common Mode Chokes / Filters 200mA 2LN 2.6kOhm 10MHz 2 421In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount 1 Channel IFLN-1210BE SMD/SMT 51 uH 2.6 kOhms - 30 %, + 50 % 700 mOhms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Bourns Common Mode Chokes / Filters 51 uH 200mA 1000-2000mohms 10MHz 50 444In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel SRF4532 SMD/SMT 51 uH 2 kOhms - 30 %, + 50 % 200 mA 3.5 Ohms - 40 C + 125 C 4532 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW CMC 1Ohms 51uH 200mA AECQ200 17 228In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel WE-CNSW SMD/SMT 51 uH 3 kOhms - 30 %, + 50 % 200 mA 1 Ohms - 40 C + 125 C 4.55 mm 3.22 mm 2.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters SMD Common Mode Line Filter
ABRACON Common Mode Chokes / Filters CMC 51uH 0.2A 700mOhm 5 748In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount 1 Channel ACMS-Q3225 SMD/SMT 51 uH 200 mA 700 mOhms - 55 C + 150 C 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Laird Common Mode Chokes / Filters 51uH 250volts 0.5ohms 9 157In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount 1 Channel CC SMD/SMT 51 uH 3.5 kOhms 200 mA 500 mOhms - 40 C + 125 C 5 mm 4 mm 5.55 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Laird Common Mode Chokes / Filters 51uH 250volts 0.16ohms 12 250In Stock
Min.: 1
Mult.: 1
: 1 500

PCB Mount 1 Channel CC SMD/SMT 51 uH 3.8 kOhms 800 mA 160 mOhms - 40 C + 125 C 7.5 mm 5.5 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 2600Ohms 80V 0.2A RDC=1.5 -40 / + 125C AEC-Q200 2 339In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount 1 Channel AGC SMD/SMT 51 uH 2.6 kOhms 200 mA 1.5 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 2500Ohms 80V 0.23A RDC=1 -40 / + 125C AEC-Q200 1 055In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount 1 Channel AGC SMD/SMT 51 uH 3.5 kOhms - 30 %, + 50 % 230 mA 1 Ohms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 3.05 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters 2.8Kohms 1812 777In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel IFLN-1812CZ SMD/SMT 51 uH 6 kOhms - 30 %, + 50 % 230 mA 1 Ohms - 55 C + 150 C 4.5 mm x 3.2 mm x 3.0 mm 4.5 mm 3.2 mm 3 mm Reel, Cut Tape Chokes Common Mode Choke
Wurth Elektronik Common Mode Chokes / Filters WE-SL2 SMD Bifilar 2x51uH 1000mA 8 302In Stock
3 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 1 000

PCB Mount 1 Channel WE-SL2 SMD/SMT 51 uH 5.5 kOhms 30 % 1 A 160 mOhms - 40 C + 125 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters SMD Common Mode Line Filter
Laird Common Mode Chokes / Filters Common choke 1CK 3525 SM 7 612In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount CM1210B SMD/SMT 51 uH 600 Ohms 200 mA 700 mOhms - 55 C + 150 C 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes