3D Feedthrough Capacitors

Results: 542
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Murata Electronics Feed Through Capacitors 33 022In Stock
Cut Tape
0,249 €
0,118 €
0,09 €
0,071 €
Reel
0,047 €
0,046 €
Min.: 1
Mult.: 1
: 10 000
3 Terminal NFM15TC Reel, Cut Tape
Pulse Electronics Feed Through Capacitors 100V 2200pF X7R 0603 20% Thickness=0.65mm 19 748In Stock
Cut Tape
0,462 €
0,211 €
0,19 €
0,153 €
Reel
0,12 €
Min.: 1
Mult.: 1
: 4 000
2.2 nF 100 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 470 PF 50V 44 377In Stock
Cut Tape
0,444 €
0,207 €
0,164 €
0,134 €
Reel
0,115 €
Min.: 1
Mult.: 1
: 4 000
470 pF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1205 (3212 metric) 3.2 mm 1.25 mm 0.7 mm Three Terminal Filter Capacitors 300 mA 1.1 mm - 55 C + 125 C NFM3DCC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 14 UF 4V 20% 266 487In Stock
Cut Tape
0,249 €
0,107 €
0,095 €
0,075 €
Reel
0,049 €
Min.: 1
Mult.: 1
: 10 000
14 uF 4 VDC 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Three Terminal Filter Capacitors 2 A - 55 C + 85 C 30 mOhms NFM15PC Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 0805 1000mA .022uF 5 0V X7R AEC-Q200 30 750In Stock
Cut Tape
0,826 €
0,555 €
0,40 €
0,329 €
Reel
0,305 €
Min.: 1
Mult.: 1
: 1 000
22 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Four Terminal Filter Capacitors 1 A - 55 C + 125 C W2H Auto AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 100V 1500pF X7R 0603 20% Thickness=0.65mm 27 285In Stock
Cut Tape
0,444 €
0,203 €
0,183 €
0,147 €
Reel
0,106 €
Min.: 1
Mult.: 1
: 4 000
1.5 nF 100 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel

Spectrum Control Feed Through Capacitors .01UF 20A FEED-THRU POWER SMT EMI FILTER 409In Stock
7,62 €
6,30 €
5,51 €
4,91 €
Min.: 1
Mult.: 1
10 nF 200 VDC - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Bulk
KYOCERA AVX Feed Through Capacitors 50V 2200pF X7R 0805 51 005In Stock
Cut Tape
0,435 €
0,199 €
0,178 €
0,144 €
Reel
0,112 €
Min.: 1
Mult.: 1
: 1 000
2.2 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 1000PF 20A FEED-THRU POWER SMT EMI FILTE 802In Stock
Cut Tape
7,44 €
5,52 €
5,33 €
Reel
4,72 €
4,65 €
4,60 €
Min.: 1
Mult.: 1
: 500
1 nF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms PSM Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 50VDC 0.1uF X7R 1206 20% Thickness=1.2mm Non-Stocked Lead-Time 15 Weeks
Cut Tape
0,542 €
0,253 €
0,227 €
0,186 €
Reel
0,132 €
Min.: 1
Mult.: 1
: 3 000
100 nF 50 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.2 mm X2Y Capacitor Filters 1.2 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 100V 4700pF X7R 0603 20% Thickness=0.65mm 29 150In Stock
Cut Tape
0,506 €
0,235 €
0,211 €
0,171 €
Reel
0,118 €
Min.: 1
Mult.: 1
Max.: 32 000
: 4 000
4.7 nF 100 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 16VDC 0.1uF X7R 0805 20% Thickness=0.85mm 14 574In Stock
Cut Tape
0,506 €
0,235 €
0,211 €
0,171 €
Reel
0,132 €
Min.: 1
Mult.: 1
: 4 000
100 nF 16 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm X2Y Capacitor Filters 0.7 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors .120SQ.315L 100PF 10A PI CIRCUIT 1 661In Stock
Cut Tape
6,58 €
4,88 €
4,30 €
3,85 €
Reel
3,53 €
Min.: 1
Mult.: 1
: 500
100 pF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Reel, Cut Tape
Spectrum Control Feed Through Capacitors 220KpF 50V 2A 3-TERMINAL CHIP EMI 857In Stock
Cut Tape
4,45 €
3,21 €
2,78 €
2,52 €
Reel
2,52 €
Min.: 1
Mult.: 1
: 2 000
220 nF 50 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 2 A 0.055 mm - 25 C + 85 C Y5V 40 mOhms SF1806 Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 50V 1000pF X7R 0603 20% Thickness=0.65mm 15 780In Stock
Cut Tape
0,426 €
0,217 €
0,175 €
0,141 €
Reel
0,107 €
Min.: 1
Mult.: 1
: 4 000
1 nF 50 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.85 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X7R X2Y Reel, Cut Tape
KYOCERA AVX Feed Through Capacitors 1206 50V 47nF 12 361In Stock
Cut Tape
0,542 €
0,366 €
0,25 €
0,203 €
Reel
0,188 €
Min.: 1
Mult.: 1
: 1 000
47 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 22KpF 50V 1A 3-TERMINAL CHIP EMI 2 202In Stock
Cut Tape
4,46 €
3,21 €
2,79 €
2,66 €
Reel
2,66 €
Min.: 1
Mult.: 1
: 4 000
22 nF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Three Terminal Filter Capacitors 1 A 0.024 mm - 55 C + 125 C X7R 80 mOhms SF0805 Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 0805 2000mA .047uF 50V X7R AEC-Q200 22 043In Stock
28 000Expected 29/12/2026
Cut Tape
0,524 €
0,355 €
0,242 €
0,198 €
Reel
0,183 €
Min.: 1
Mult.: 1
: 1 000
47 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Two Terminal Filter Capacitors 2 A - 55 C + 125 C X7R 150 mOhms W2H Auto AEC-Q200 Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 4000PF 10A PI EMI FILTER 2 462In Stock
18 000On Order
Cut Tape
7,12 €
5,29 €
5,13 €
Reel
4,67 €
4,62 €
Min.: 1
Mult.: 1
: 500
4 nF 200 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 27 825In Stock
Cut Tape
0,115 €
0,083 €
0,072 €
0,067 €
Reel
0,047 €
Min.: 1
Mult.: 1
: 10 000
3 Terminal NFMJMPC Reel, Cut Tape
Pulse Electronics Feed Through Capacitors 10V 0.47uF X5R 0603 20% Thickness=0.65mm 13 999In Stock
Cut Tape
0,533 €
0,249 €
0,224 €
0,182 €
Reel
0,122 €
Min.: 1
Mult.: 1
: 4 000
47 nF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.85 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 85 C X5R X2Y Reel, Cut Tape
Knowles Syfer Feed Through Capacitors 500V 1.0nF +/-20% Bottom end seal 100In Stock
21,45 €
16,41 €
14,67 €
13,27 €
Min.: 1
Mult.: 1
1 nF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWR Bulk
Knowles Syfer Feed Through Capacitors 500V 220pF +/-20% Bottom end seal 74In Stock
26Expected 09/12/2026
21,92 €
16,77 €
14,99 €
13,56 €
Min.: 1
Mult.: 1
220 pF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C C0G SFSWR Bulk
Knowles Syfer Feed Through Capacitors 500V 2.2nF +/-20% Bottom end seal 89In Stock
11On Order
21,45 €
16,41 €
14,67 €
13,27 €
Min.: 1
Mult.: 1
2.2 nF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWR Bulk
Knowles Syfer Feed Through Capacitors 200V 22nF +/-20% Bottom end seal 98In Stock
21,51 €
16,45 €
14,71 €
13,31 €
Min.: 1
Mult.: 1
22 nF 200 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWR Bulk