Ferrite Beads

Results: 280
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Eaton Electronics Ferrite Beads 1.8K OHM 400MA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 1.8 kOhms 400 mA 25 % 750 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 19O 1.0A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 19 Ohms 1 A 12 Ohms to 25 Ohms 80 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 26O 1.0A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 26 Ohms 1 A 25 % 80 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 50 OHM 1.0A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 50 Ohms 1 A 25 % 120 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 500O 1.0A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 500 Ohms 1 A 25 % 300 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 60 OHM 1.0A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1 A 25 % 120 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 600 OHM 1.0A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 300 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 80 OHM 1.0A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 1 A 25 % 150 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 5 OHM 3.0A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 5 Ohms 3 A 0 Ohms to 15 Ohms 30 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 7O 3.0A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 7 Ohms 3 A 0 Ohms to 11 Ohms 30 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 11 OHM 3.0A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 3 A 7 Ohms to 15 Ohms 30 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur,Impedance 1200O 800mA SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 1.2 kOhms 500 mA 25 % 450 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 19O 3.0A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 19 Ohms 3 A 12 Ohms to 25 Ohms 30 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 200 OHM 2.0A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 200 Ohms 2 A 25 % 150 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 2K OHM 300MA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 2 kOhms 300 mA 25 % 500 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 36 OHM 3.0A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 36 Ohms 3 A 25 % 60 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 500O 1.5A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 500 Ohms 1.5 A 25 % 250 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 80 OHM 2.5A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 2.5 A 25 % 80 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 5O 4.0A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 5 Ohms 4 A 0 Ohms to 15 Ohms 40 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 7O 4.0A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 7 Ohms 4 A 0 Ohms to 11 Ohms 40 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 11O 4.0A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 11 Ohms 4 A 7 Ohms to 15 Ohms 50 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 120 OHM 3.0A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 3 A 25 % 70 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 1200O 1.0A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 1.2 kOhms 1 A 25 % 350 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 150O 2.5A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 150 Ohms 2.5 A 25 % 120 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 220O 2.5A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 2.5 A 25 % 120 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel