1 A SMD/SMT Ferrite Beads

Results: 282
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below 95 394In Stock
Min.: 1
Mult.: 1
: 4 000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 1A AECQ200 Alternate Sizing Guide Below 38 776In Stock
60 000Expected 23/12/2026
Min.: 1
Mult.: 1
: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM Alternate Sizing Guide Below 246 621In Stock
Min.: 1
Mult.: 1
: 4 000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 1 A 25 % - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 1.0A 0.15OHM Alternate Sizing Guide Below 68 595In Stock
56 000Expected 01/01/2027
Min.: 1
Mult.: 1
: 4 000

BLM18_H Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below 97 942In Stock
Min.: 1
Mult.: 1
: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below 307 209In Stock
860 000On Order
Min.: 1
Mult.: 1
: 4 000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 44 157In Stock
Min.: 1
Mult.: 1
: 4 000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 121 558In Stock
316 000On Order
Min.: 1
Mult.: 1
: 4 000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 100ohms 1A 60mOhms 0603 Ferrite Chip 189 596In Stock
116 000Expected 14/12/2026
Min.: 1
Mult.: 1
: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600ohms 1A 150mOhms 0603 Ferrite Chip 572 433In Stock
500 000Expected 12/08/2026
Min.: 1
Mult.: 1
: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 600ohms 1000mA Power Line AEC-Q200 105 723In Stock
Min.: 1
Mult.: 1
: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads Broadband,1Ln 0603,MI 26 313In Stock
Min.: 1
Mult.: 1
: 4 000

MI Ferrite Chip Beads SMD/SMT 1 kOhms 1 A 200 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape
Laird Ferrite Beads 68ohms 100MHz 1A Monolithic 0603 SMD 38 263In Stock
40 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 4 000

MI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 68 Ohms 1 A 100 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA160808T600RG 216 596In Stock
Min.: 1
Mult.: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 150 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 400MHz 100Ohm 1000mA AECQ2 16 074In Stock
16 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 4 000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 100 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 22Ohm 1000mA AEC-Q200 641In Stock
8 000Expected 14/08/2026
Min.: 1
Mult.: 1
: 4 000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 1 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM 25% Alternate Sizing Guide Below 35 468In Stock
15 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 15 000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 10 Ohms 1 A 25 % 50 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM 1000MA Alternate Sizing Guide Below 6 484In Stock
15 000Expected 16/12/2026
Min.: 1
Mult.: 1
: 15 000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 10 Ohms 1 A 25 % 50 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 7 725In Stock
30 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 15 000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 80 Ohms 1 A 25 % 130 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600MHz 150mOhm 25% 1608 AEC-Q200 22 500In Stock
Min.: 1
Mult.: 1
: 4 000

KPZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 150 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 0.160ohm 1000mA Noise Suppress Fltr 5 890In Stock
10 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 10 000

MAF-G Noise Suppression Filters SMD/SMT 0402 (1005 metric) 400 Ohms 1 A 160 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 1A Noise Suprsn filter 15 956In Stock
Min.: 1
Mult.: 1
: 4 000

MAF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1 A 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads Noise Suppression Filter 2016, 220Ohms, 2MHz 4 605In Stock
Min.: 1
Mult.: 1
: 3 000

MDF EMC Filters SMD/SMT 0806 (2016 metric) 27 Ohms 1 A 220 mOhms - 40 C + 125 C 2 mm 1.6 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 0.05ohm 5% 1000mA AEC-Q200 17 813In Stock
Min.: 1
Mult.: 1
: 15 000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 10 Ohms 1 A 5 % 50 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 1000mA, 22, 65m 16 237In Stock
Min.: 1
Mult.: 1
: 15 000

MPZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 22 Ohms 1 A 25 % 65 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel