500 mA SMD/SMT Ferrite Beads

Results: 339
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Walsin WLBD0603K2U220TP
Walsin Ferrite Beads Chip Bead 0603K2(0201) 22 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 22 Ohms 500 mA 25 % 65 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD0603K2U330TP
Walsin Ferrite Beads Chip Bead 0603K2(0201) 33 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 33 Ohms 500 mA 25 % 70 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608K1U301TB
Walsin Ferrite Beads Chip Bead 1608K1(0603) 300 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012K1U601TB
Walsin Ferrite Beads Chip Bead 2012K1(0805) 600 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012K2U221TP
Walsin Ferrite Beads Chip Bead 2012K2(0805) 220 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012K2U301TP
Walsin Ferrite Beads Chip Bead 2012K2(0805) 300 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012K2U601TP
Walsin Ferrite Beads Chip Bead 2012K2(0805) 600 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216K1U260PB
Walsin Ferrite Beads Chip Bead 3216K1(1206) 26 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 3 000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 26 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216K1U310PB
Walsin Ferrite Beads Chip Bead 3216K1(1206) 31 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 3 000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 31 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216K1U420PB
Walsin Ferrite Beads Chip Bead 3216K1(1206) 42 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 3 000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 42 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216K1U500PB
Walsin Ferrite Beads Chip Bead 3216K1(1206) 50 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 3 000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216K1U700PB
Walsin Ferrite Beads Chip Bead 3216K1(1206) 70 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 3 000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 70 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216K1U900PB
Walsin Ferrite Beads Chip Bead 3216K1(1206) 90 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 3 000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 90 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216K2U102PP
Walsin Ferrite Beads Chip Bead 3216K2(1206) 1000 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 3 000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 500 mA 25 % 400 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216K2U122PP
Walsin Ferrite Beads Chip Bead 3216K2(1206) 1200 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 3 000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.2 kOhms 500 mA 25 % 400 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216K2U601PP
Walsin Ferrite Beads Chip Bead 3216K2(1206) 600 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 3 000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WQBD1005K2U121TP
Walsin Ferrite Beads AEC-Q200 Chip Bead 1005K2(0402) 120 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 500 mA 25 % 250 mOhms + 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD1608K2U121TP
Walsin Ferrite Beads AEC-Q200 Chip Bead 1608K2(0603) 120 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 180 mOhms + 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD1608K2U221TP
Walsin Ferrite Beads AEC-Q200 Chip Bead 1608K2(0603) 220 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 500 mA 25 % 250 mOhms + 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD1608K2U471TP
Walsin Ferrite Beads AEC-Q200 Chip Bead 1608K2(0603) 470 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 350 mOhms + 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD1608K2U601TP
Walsin Ferrite Beads AEC-Q200 Chip Bead 1608K2(0603) 600 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 380 mOhms + 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur,Impedance 1200O 500mA SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 1.2 kOhms 500 mA 25 % 650 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur,Impedance 1200O 800mA SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 1.2 kOhms 500 mA 25 % 450 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 30 OHM +/-5% a. 100Mhz Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 500 mA 5 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 30 OHM +/-10% a. 100Mhz Non-Stocked
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 500 mA 10 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape