- 40 C SMD/SMT Ferrite Beads

Results: 1 045
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 150R 25% Tol. High Current 18 200In Stock
Min.: 1
Mult.: 1
: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 150 Ohms 450 mA 25 % 250 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 150R 25% Tol. UH Current 19 800In Stock
Min.: 1
Mult.: 1
: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 150 Ohms 450 mA 25 % 250 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 180R 25% Tol. High Current 19 850In Stock
Min.: 1
Mult.: 1
: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 300 mA 25 % 400 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 200R 25% Tol. UH Current 17 180In Stock
Min.: 1
Mult.: 1
: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 200 Ohms 700 mA 25 % 25 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 220R 25% Tol. High Current 19 660In Stock
Min.: 1
Mult.: 1
: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 300 mA 25 % 400 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 220R 25% Tol. UH Current 18 077In Stock
Min.: 1
Mult.: 1
: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 300 mA 25 % 400 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 300R 25% Tol. High Current 27 070In Stock
Min.: 1
Mult.: 1
: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 300 Ohms 300 mA 25 % 500 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 300R 25% Tol. UH Current 19 885In Stock
Min.: 1
Mult.: 1
: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 300 Ohms 300 mA 25 % 500 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 500R 25% Tol. High Current 19 980In Stock
Min.: 1
Mult.: 1
: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 500 Ohms 200 mA 25 % 650 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 500R 25% Tol. UH Current 19 700In Stock
Min.: 1
Mult.: 1
: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 500 Ohms 200 mA 25 % 650 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 600R 25% Tol. High Current 16 813In Stock
Min.: 1
Mult.: 1
: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 200 mA 25 % 700 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 600R 25% Tol. UH Current 19 675In Stock
Min.: 1
Mult.: 1
: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 200 mA 25 % 700 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 800R 25% Tol. High Current 19 990In Stock
Min.: 1
Mult.: 1
: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 800 Ohms 200 mA 25 % 900 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 800R 25% Tol. UH Current 20 000In Stock
Min.: 1
Mult.: 1
: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 800 Ohms 200 mA 25 % 900 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 1K0 25% Tol. High Current 19 475In Stock
Min.: 1
Mult.: 1
: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 1 Ohms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 1K0 25% Tol. UH Current 19 937In Stock
Min.: 1
Mult.: 1
: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 1 Ohms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 ZR 0-15R Tol. High Current 2 417In Stock
8 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 0 Ohms 1 A 0 Ohms to 15 Ohms 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 ZR 0-15R Tol. UH Current 6 891In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 0 Ohms 1 A 0 Ohms to 15 Ohms 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 5R0 0-15R Tol. High Current 7 923In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 5 Ohms 1 A 0 Ohms to 15 Ohms 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 5R0 0-15R Tol. UH Current 7 963In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 5 Ohms 1 A 0 Ohms to 15 Ohms 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 7R0 0-11RTol. High Current 8 000In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 7 Ohms 1 A 0 Ohms to 11 Ohms 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 7R0 0-11RTol. UH Current 3 990In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 7 Ohms 1 A 0 Ohms to 11 Ohms 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 9R0 5-13R Tol. High Current 7 950In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 9 Ohms 1 A 5 Ohms to 13 Ohms 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 9R0 5-13R Tol. UH Current 7 930In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 9 Ohms 1 A 5 Ohms to 13 Ohms 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 11R 7-15R Tol. High Current 7 970In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 11 Ohms 1 A 0 Ohms to 15 Ohms 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape