- 40 C 1.6 mm Ferrite Beads

Results: 247
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 120R 25% Tol. High Current 7 950In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 120 Ohms 3 A 25 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 120R 25% Tol. UH Current 7 980In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 120 Ohms 3 A 25 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 150R 25% Tol. High Current 7 980In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 150 Ohms 2.5 A 25 % 120 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 150R 25% Tol. UH Current 8 000In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 150 Ohms 2.5 A 25 % 120 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 180R 25% Tol. High Current 7 994In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 180 Ohms 2.5 A 25 % 120 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 180R 25% Tol. UH Current 8 000In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 180 Ohms 2.5 A 25 % 120 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 220R 25% Tol. High Current 7 880In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 220 Ohms 2.5 A 25 % 120 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 220R 25% Tol. UH Current 7 969In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 220 Ohms 2.5 A 25 % 120 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 300R 25% Tol. High Current 7 970In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 300 Ohms 2 A 25 % 150 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 300R 25% Tol. UH Current 7 992In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 300 Ohms 2 A 25 % 150 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 500R 25% Tol. High Current 7 980In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 500 Ohms 2 A 25 % 200 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 500R 25% Tol. UH Current 7 950In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 500 Ohms 2 A 25 % 200 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 600R 25% Tol. High Current 6 914In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 600 Ohms 2 A 25 % 200 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 600R 25% Tol. UH Current 7 895In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 600 Ohms 2 A 25 % 200 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 800R 25% Tol. High Current 8 000In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 800 Ohms 2 A 25 % 250 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 800R 25% Tol. UH Current 8 000In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 800 Ohms 2 A 25 % 250 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 1K0 25% Tol. High Current 7 974In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 1 kOhms 2 A 25 % 250 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 1.2K0 25% Tol. High Current 8 000In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 1.2 kOhms 1 A 25 % 350 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 1.5K0 25% Tol. High Current 7 911In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 1.5 kOhms 500 mA 25 % 450 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
Murata Electronics Ferrite Beads 100 OHM 4.0A 18 929In Stock
Min.: 1
Mult.: 1
: 3 000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 100 Ohms 4 A 25 % 18 mOhms - 40 C + 85 C 2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 600ohms 100MHz .2A 4 line Monolithic 8 296In Stock
Min.: 1
Mult.: 1
: 3 000

DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 600 Ohms 200 mA 350 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 300ohms 100MHz .4A 4 line Monolithic 2 285In Stock
Min.: 1
Mult.: 1
: 3 000

DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 300 Ohms 400 mA 400 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 120ohms 100MHz 4A Monolithic 1206 SMD 54 157In Stock
60 000Expected 01/03/2027
Min.: 1
Mult.: 1
: 3 000

HI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 4 A 30 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 2000ohms 30MHz .3A Monolithic 1206 SMD 53 521In Stock
60 000Expected 11/11/2026
Min.: 1
Mult.: 1
: 3 000

HZ Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 2 kOhms 300 mA 500 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 1000ohms 0.15ohms 1.5A 6 432In Stock
Min.: 1
Mult.: 1
: 2 000

HZ Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 1 kOhms 1.5 A 150 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel