Cut Tape AEC-Q200 Ferrite Beads

Results: 1 196
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 0603 0.65ohm 25% 310mA AEC-Q200 16 836In Stock
15 000Expected 19/08/2026
Min.: 1
Mult.: 1
: 15 000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 470 Ohms 310 mA 25 % 650 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1.45ohm 25% 100mA AEC-Q200 18 400In Stock
Min.: 1
Mult.: 1
: 15 000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 600 Ohms 100 mA 25 % 1.45 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 0.75ohm 25% 280mA AEC-Q200 21 736In Stock
Min.: 1
Mult.: 1
: 15 000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 600 Ohms 280 mA 25 % 750 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 0.3ohm 25% 200mA AEC-Q200 12 841In Stock
Min.: 1
Mult.: 1
: 15 000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 80 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 240ohm 25% 200mA AEC-Q200 12 083In Stock
Min.: 1
Mult.: 1
: 15 000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1.4ohm 25% 200mA AEC-Q200 13 284In Stock
Min.: 1
Mult.: 1
: 15 000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 470 Ohms 200 mA 25 % 1.4 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 0.35ohm 25% 300mA AEC-Q200 18 824In Stock
Min.: 1
Mult.: 1
: 15 000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 75 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 1000ohms 250mA HiSpd Signl AEC-Q200 15 578In Stock
Min.: 1
Mult.: 1
: 10 000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 1500ohms 230mA HiSpd Signl AEC-Q200 8 830In Stock
Min.: 1
Mult.: 1
: 10 000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 230 mA 25 % 1.6 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 1800ohms 200mA HiSpd Signl AEC-Q200 20 819In Stock
40 000Expected 11/08/2026
Min.: 1
Mult.: 1
: 10 000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 200 mA 25 % 2.1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 600ohms 300mA HiSpd Signl AEC-Q200 19 873In Stock
Min.: 1
Mult.: 1
: 10 000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 120ohms 400mA Signal Line AEC-Q200 31 852In Stock
Min.: 1
Mult.: 1
: 10 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 600ohms 200mA Signal Line AEC-Q200 26 029In Stock
Min.: 1
Mult.: 1
: 10 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 200 mA 25 % 850 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 80ohms 450mA Signal Line AEC-Q200 25 634In Stock
Min.: 1
Mult.: 1
: 10 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 450 mA 25 % 190 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 10ohms 500mA Signal Line AEC-Q200 8 332In Stock
Min.: 1
Mult.: 1
: 10 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 500 mA 5 Ohms 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 120ohms 300mA Signal Line AEC-Q200 1 355In Stock
Min.: 1
Mult.: 1
: 10 000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 22ohms 400mA Signal Line AEC-Q200 10 000In Stock
Min.: 1
Mult.: 1
: 10 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 22 Ohms 400 mA 25 % 170 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 240ohms 200mA Signal Line AEC-Q200 13 460In Stock
Min.: 1
Mult.: 1
: 10 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 240 Ohms 200 mA 25 % 900 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 33ohms 400mA Signal Line AEC-Q200 8 130In Stock
Min.: 1
Mult.: 1
: 10 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 400 mA 25 % 240 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 68ohms 400mA Signal Line AEC-Q200 9 740In Stock
Min.: 1
Mult.: 1
: 10 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 68 Ohms 400 mA 25 % 380 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 120ohms 200mA Signal Line AEC-Q200 9 200In Stock
10 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 10 000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 200 mA 25 % 1.5 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 33ohms 400mA Signal Line AEC-Q200 15 965In Stock
Min.: 1
Mult.: 1
: 10 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 47ohms 100mA Signal Line AEC-Q200 2 660In Stock
20 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 10 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 47 Ohms 100 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 56ohms 100mA Signal Line AEC-Q200 7 271In Stock
Min.: 1
Mult.: 1
: 10 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 56 Ohms 100 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 75ohms 250mA Signal Line AEC-Q200 48In Stock
Min.: 1
Mult.: 1
: 10 000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 250 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel