Cut Tape SMD/SMT Ferrite Beads

Results: 4 180
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 1608 600ohm 25% 500mA AEC-Q200 13 849In Stock
Min.: 1
Mult.: 1
: 4 000

MMZ-HE Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 350 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 1267ohms 1.25ohms 100mA 10 656In Stock
Min.: 1
Mult.: 1
: 3 000

LF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 5.138 Ohms 100 mA 1.25 Ohms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 300ohms 100MHz .4A Monolithic 0603 SMD 25 740In Stock
Min.: 1
Mult.: 1
: 4 000

LI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 400 mA 350 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 150ohms 0.25ohms 500mA 26 615In Stock
Min.: 1
Mult.: 1
: 4 000

LI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 500 mA 250 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 150R 25% A Gen C 13 770In Stock
Min.: 1
Mult.: 1
: 15 000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 150 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 150 OHM 0603 400mA 37 164In Stock
Min.: 1
Mult.: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=80 OHM@100MHz 25% 35 770In Stock
Min.: 1
Mult.: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1x0.5x0.5mm,600 Ohm+/-25%@100MHz,1A 71 141In Stock
Min.: 1
Mult.: 1
: 10 000

MH1005 Ferrite Beads SMD/SMT 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,300 Ohm+/-25%@100MHz,2.2A 55 390In Stock
Min.: 1
Mult.: 1
: 4 000

MH1608-T SMD/SMT 300 Ohms 2.2 A 25 % 70 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 75 ohms 25% HIGH CURRENT 4 999In Stock
Min.: 1
Mult.: 1
: 2 000

MH Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 75 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 600Ohm 200mA .8Ohm AEC-Q200 19 281In Stock
Min.: 1
Mult.: 1
: 10 000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1kMHz .5Ohm 25% 1608 AEC-Q200 25 360In Stock
Min.: 1
Mult.: 1
: 4 000

KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 400 mA 25 % 500 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 78ohms 0.03ohms 1.0A 9 757In Stock
Min.: 1
Mult.: 1
: 2 000

MI Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 80 Ohms 1 A 30 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Niterra Ferrite Beads AMORPHOUS CORE - AMOBEAD 14 388In Stock
34 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 2 000

SURFACE MOUNT SMD/SMT 5 mm 5 mm 4 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 30 OHM 0.3A 2 PADS SMT 51 000In Stock
Min.: 1
Mult.: 1
: 10 000

MFBA3 Ferrite Beads SMD/SMT 300 Ohms 300 mA 200 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 600 OHM 1A 2 PADS 116 214In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608HCU601TH
Walsin Ferrite Beads Chip Bead 1608HC(0603) 600 OHM +/-25% 1 948In Stock
640 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WQBD1608HCU121TH
Walsin Ferrite Beads Chip Bead 1608HC(0603) 120 OHM +/-25% 25 050In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 50 mOhms + 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1806 60Ohms SMT FERRITE CHIP BEAD 17 630In Stock
Min.: 1
Mult.: 1
: 2 000

PFB Ferrite Chip Beads SMD/SMT 60 Ohms 6 A 10 mOhms - 40 C + 105 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608HCU301TH
Walsin Ferrite Beads Chip Bead 1608HC(0603) 300 OHM +/-25% 49 166In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 2 A 25 % 90 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608K2U800TP
Walsin Ferrite Beads Chip Bead 1608K2(0603) 80 OHM +/-25% 2 594In Stock
16 000On Order
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WQBD2012HCU121TH
Walsin Ferrite Beads AEC-Q200 Chip Bead 2012HC(0805) 120 OHM 25% 13 485In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 40 mOhms + 55 C + 125 C 2 mm 1.25 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WLBD1005K2U200TP
Walsin Ferrite Beads Chip Bead 1005K2(0402) 20 OHM +/-25% 59 354In Stock
Min.: 1
Mult.: 1
: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 20 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608K2U252TB
Walsin Ferrite Beads Chip Bead 1608K2(0603) 2500 OHM +/-25%,200mA 497In Stock
20 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2.5 kOhms 200 mA 25 % 700 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WLBD3225K2U900PP
Walsin Ferrite Beads Chip Bead 3225K2(1210) 90 OHM +/-25% 5 955In Stock
Min.: 1
Mult.: 1
: 3 000

Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 90 Ohms 800 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel, Cut Tape, MouseReel