Cut Tape AEC-Q200 Ferrite Beads

Results: 1 196
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Wurth Elektronik Ferrite Beads WE-CBA EMI 60Ohms 8000mA ,008Ohm AEC-Q200 1 740In Stock
2 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 2 000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 60 Ohms, 120 Ohms 6 A 25 % 8 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 80Ohms 3000mA 0,04Ohm AEC-Q200 4 151In Stock
Min.: 1
Mult.: 1
: 2 000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 80 Ohms, 140 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA Ferrite Bead EMI Suppression SMDAEC-Q200 4 216In Stock
Min.: 1
Mult.: 1
: 2 000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 82 Ohms 3.5 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 850Ohms 1500mA 0,1Ohms AEC-Q200 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 850 Ohms, 1.25 kOhms 1.5 A 100 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 120Ohms 3000mA 0,04Ohm AEC-Q200 1 520In Stock
Min.: 1
Mult.: 1
: 1 000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 120 Ohms, 190 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 70Ohms 6000mA ,008Ohm AEC-Q200 341In Stock
Min.: 1
Mult.: 1
: 1 000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 70 Ohms, 120 Ohms 6 A 25 % 8 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 780Ohms 3000mA 0,04Ohm AECQ2 384In Stock
26 000On Order
Min.: 1
Mult.: 1
: 1 000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 780 Ohms, 1.3 kOhms 3 A 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 25 OHM 0.6A FERRITE-BEAD 4 097In Stock
Min.: 1
Mult.: 1
: 15 000

BLM03_H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 25 Ohms 600 mA 25 % 260 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 7 120In Stock
Min.: 1
Mult.: 1
: 15 000

BLM03_H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 50 Ohms 400 mA 25 % 580 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 93In Stock
Min.: 1
Mult.: 1
: 15 000

BLM03_Z Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 1 kOhms 135 mA 25 % 2.4 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1 356In Stock
15 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 15 000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 330 Ohms 200 mA 25 % 1 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 3 183In Stock
Min.: 1
Mult.: 1
: 15 000

BLM03_H Ferrite Beads SMD/SMT 0201 (0603 metric) 600 Ohms 150 mA 25 % 1.6 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM 1000MA Alternate Sizing Guide Below 31 737In Stock
Min.: 1
Mult.: 1
: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 1 A 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 23 731In Stock
150 000On Order
Min.: 1
Mult.: 1
: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM Alternate Sizing Guide Below 221In Stock
27 759Expected 15/02/2027
Min.: 1
Mult.: 1
: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5 101In Stock
20 000On Order
Min.: 1
Mult.: 1
: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 550 mA 25 % 190 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 27 820In Stock
20 000Expected 07/01/2027
Min.: 1
Mult.: 1
: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 27 875In Stock
Min.: 1
Mult.: 1
: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 450 mA 25 % 290 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 9 083In Stock
Min.: 1
Mult.: 1
: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 70 Ohms 600 mA 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHMS 1.74A 25% 7 854In Stock
20 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 10 Ohms 1.74 A 25 % 15 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% 100MHZ 6 221In Stock
20 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 700 mA 25 % 130 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM Alternate Sizing Guide Below 8 976In Stock
20 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 600 mA 25 % 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 28 627In Stock
Min.: 1
Mult.: 1
: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 70 Ohms 780 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 20 085In Stock
Min.: 1
Mult.: 1
: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 5 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 23 119In Stock
Min.: 1
Mult.: 1
: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 33 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel