Cut Tape AEC-Q200 Ferrite Beads

Results: 1 196
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 23 119In Stock
Min.: 1
Mult.: 1
: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 33 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 9 719In Stock
Min.: 1
Mult.: 1
: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 47 Ohms 200 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 7 930In Stock
Min.: 1
Mult.: 1
: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 5 Ohms 500 mA 25 % 80 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM 25% Alternate Sizing Guide Below 5 762In Stock
Min.: 1
Mult.: 1
: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8 814In Stock
Min.: 1
Mult.: 1
: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 10 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 16 476In Stock
Min.: 1
Mult.: 1
: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 550 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 22 OHM 25% Alternate Sizing Guide Below 5 006In Stock
Min.: 1
Mult.: 1
: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 22 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 7 900In Stock
Min.: 1
Mult.: 1
: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 47 OHM 25% Alternate Sizing Guide Below 8 894In Stock
Min.: 1
Mult.: 1
: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 47 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8 342In Stock
Min.: 1
Mult.: 1
: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 47 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 7 074In Stock
10 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 900 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 900 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1500 OHM 25% 100MHZ 24 322In Stock
Min.: 1
Mult.: 1
: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 190 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 11 510In Stock
Min.: 1
Mult.: 1
: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 100 mA 25 % 1.4 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below 24 564In Stock
Min.: 1
Mult.: 1
: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 200 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 6 824In Stock
40 000On Order
Min.: 1
Mult.: 1
: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 600 Ohms 200 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 625In Stock
30 000On Order
Min.: 1
Mult.: 1
: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 300 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 20 071In Stock
Min.: 1
Mult.: 1
: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 250 mA 25 % 900 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2 786In Stock
10 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 75 Ohms 200 mA 25 % 1.3 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 875In Stock
20 000On Order
Min.: 1
Mult.: 1
: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 13 544In Stock
20 000Expected 22/02/2027
Min.: 1
Mult.: 1
: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% 7 923In Stock
10 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 250 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 16 051In Stock
Min.: 1
Mult.: 1
: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 250 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 1000 OHM 289In Stock
20 000On Order
Min.: 1
Mult.: 1
: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 250 mA 25 % 1.35 Ohms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM Alternate Sizing Guide Below 32 000In Stock
Min.: 1
Mult.: 1
: 10 000

BLM15_H Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 250 mA 25 % 1.25 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel