Cut Tape AEC-Q200 Ferrite Beads

Results: 1 196
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 350In Stock
8 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 4 000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 33 Ohms 3 A 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below 23 455In Stock
Min.: 1
Mult.: 1
: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.2 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM Alternate Sizing Guide Below 5 938In Stock
16 000On Order
Min.: 1
Mult.: 1
: 4 000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.2 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM Alternate Sizing Guide Below 6 354In Stock
16 000On Order
Min.: 1
Mult.: 1
: 4 000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 60 OHM Alternate Sizing Guide Below 1 944In Stock
52 000On Order
Min.: 1
Mult.: 1
: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 60 OHMS 5 665In Stock
Min.: 1
Mult.: 1
: 4 000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM Alternate Sizing Guide Below 14 358In Stock
430 000On Order
Min.: 1
Mult.: 1
: 10 000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM Alternate Sizing Guide Below 1 870In Stock
220 000On Order
Min.: 1
Mult.: 1
: 10 000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.5 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM 25% 1.5A AEC-Q200 7 156In Stock
10 000Expected 08/04/2027
Min.: 1
Mult.: 1
: 10 000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.5 A 25 % 70 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 70 OHM Alternate Sizing Guide Below 12 316In Stock
60 000On Order
Min.: 1
Mult.: 1
: 10 000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 70 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads FB SMD 0603inch 100o hm POWRTRN, AEC-Q200 Alternate Sizing Guide Below 45In Stock
20 000On Order
Min.: 1
Mult.: 1
: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3.7 A 25 % 26 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads FB SMD 0603inch 1000 ohm POWRTRN, AEC-Q20 Alternate Sizing Guide Below 6 747In Stock
8 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 1.2 A 25 % 222 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 2 237In Stock
28 000On Order
Min.: 1
Mult.: 1
: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.8 A 25 % 48 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads FB SMD 0603inch 220o hm INFOTMT Alternate Sizing Guide Below 5 795In Stock
32 000On Order
Min.: 1
Mult.: 1
: 4 000

BLM18_Z Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.8 A 25 % 48 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads FB SMD 0603inch 30oh m POWRTRN, AEC-Q200 Alternate Sizing Guide Below 10 152In Stock
8 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads FB SMD 0603inch 30oh m INFOTMT Alternate Sizing Guide Below 1 263In Stock
4 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 4 000

BLM18_Z Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 6 A 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads FB SMD 0603inch 600o hm INFOTMT Alternate Sizing Guide Below 401In Stock
32 000On Order
Min.: 1
Mult.: 1
: 4 000

BLM18_Z Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1.5 A 25 % 168 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1K OHM 600MA Alternate Sizing Guide Below 16 128In Stock
Min.: 1
Mult.: 1
: 4 000

BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 1 kOhms 600 mA 25 % 280 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 100 MHZ 25% 10 203In Stock
Min.: 1
Mult.: 1
: 4 000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 1 A 25 % 90 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 7 689In Stock
Min.: 1
Mult.: 1
: 4 000

BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 120 Ohms 1 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 3 860In Stock
Min.: 1
Mult.: 1
: 4 000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 1 A 25 % 90 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 150 OHM 25% Alternate Sizing Guide Below 3 397In Stock
Min.: 1
Mult.: 1
: 4 000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2 375In Stock
4 000Expected 17/12/2026
Min.: 1
Mult.: 1
: 4 000

BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 150 Ohms 1 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 7 315In Stock
Min.: 1
Mult.: 1
: 4 000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 900 mA 25 % 120 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 2 096In Stock
Min.: 1
Mult.: 1
: 4 000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 900 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel