Cut Tape AEC-Q200 Ferrite Beads

Results: 1 196
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 15 000

BLM03_Z 0201 (0603 metric) 1.5 kOhms 120 mA 0.6 mm 0.3 mm AEC-Q200 Reel, Cut Tape
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 15 000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 1.2 kOhms 100 mA 25 % 3.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 15 000

BLM03_Z 0201 (0603 metric) 600 Ohms 150 mA 0.6 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 10 Ohms 1 A 25 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 30 Ohms 1.1 A 25 % 60 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10 000

BLM15_Z 0402 (1005 metric) 75 Ohms 200 mA 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 22 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10 000

BLM15_Z 0402 (1005 metric) 75 Ohms 300 mA 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10 000

BLM15_Z 0402 (1005 metric) 120 Ohms 350 mA 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10 000

BLM15_Z 0402 (1005 metric) 240 Ohms 250 mA 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 470 Ohms 200 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10 000

BLM15_Z 0402 (1005 metric) 75 Ohms 300 mA 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 600 mA 25 % 170 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10 000

BLM15_Z 0402 (1005 metric) 220 Ohms 450 mA 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10 000

BLM15_Z 0402 (1005 metric) 75 Ohms 600 mA 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 80 OHM 1300MA Alternate Sizing Guide Below Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 80 Ohms 2.3 A 25 % 38 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 4 000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 150 Ohms 700 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 4 000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 330 Ohms 600 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 4 000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 200 mA 25 % 900 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 22 OHM 25% Alternate Sizing Guide Below Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 4 000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 22 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 47 OHM 25% Alternate Sizing Guide Below Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 47 Ohms 300 mA 25 % 550 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel