Ferrite Chip Beads Ferrite Beads

Results: 2 942
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 398 574In Stock
1 050 000On Order
Min.: 1
Mult.: 1
: 10 000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 70 OHM 25% Alternate Sizing Guide Below 153 606In Stock
Min.: 1
Mult.: 1
: 10 000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 600 mA 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10ohm 50% Alternate Sizing Guide Below 158 179In Stock
Min.: 1
Mult.: 1
: 10 000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 1.74 A 5 Ohms 15 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 346 099In Stock
250 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 10 000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 350 mA 25 % 490 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 216 229In Stock
250 000Expected 08/03/2027
Min.: 1
Mult.: 1
: 10 000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 500 mA 25 % 340 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM Alternate Sizing Guide Below 61 102In Stock
Min.: 1
Mult.: 1
: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.5 A 25 % 95 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 700MA Alternate Sizing Guide Below 48 591In Stock
50 000Expected 08/12/2026
Min.: 1
Mult.: 1
: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 700 mA 25 % 280 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 118 591In Stock
Min.: 1
Mult.: 1
: 10 000

BLM15H_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 250 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 331 466In Stock
Min.: 1
Mult.: 1
: 10 000

BLM15H_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 250 mA 25 % 1.25 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1K OHM 25% 26 476In Stock
Min.: 1
Mult.: 1
: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 250 mA 25 % - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 87 370In Stock
300 000On Order
Min.: 1
Mult.: 1
: 10 000

BLM15H_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 275 428In Stock
1 600 000On Order
Min.: 1
Mult.: 1
: 10 000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.3 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM 25% Alternate Sizing Guide Below 160 188In Stock
Min.: 1
Mult.: 1
: 10 000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 2.2 A 25 % 35 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 220 OHM 25% 27 559In Stock
20 000Expected 24/11/2026
Min.: 1
Mult.: 1
: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.1 A 25 % 190 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 569 464In Stock
450 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 10 000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 2 A 25 % 55 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 119 352In Stock
100 000Expected 17/08/2026
Min.: 1
Mult.: 1
: 10 000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 206 696In Stock
500 000On Order
Min.: 1
Mult.: 1
: 10 000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 900 mA 25 % 230 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 81 811In Stock
200 000On Order
Min.: 1
Mult.: 1
: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 450 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 150 653In Stock
100 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 22 OHM 25% Alternate Sizing Guide Below 73 837In Stock
Min.: 1
Mult.: 1
: 4 000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 76 924In Stock
60 000Expected 07/01/2027
Min.: 1
Mult.: 1
: 4 000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 200 mA 25 % 850 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 100 OHM 25% Alternate Sizing Guide Below 132 015In Stock
100 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 4 000

BLM18EG_xH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 2 A 25 % 45 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 27 237In Stock
Min.: 1
Mult.: 1
: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 195 349In Stock
Min.: 1
Mult.: 1
: 4 000

BLM18EG_xH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below 57 386In Stock
60 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 4 000

BLM18EG_xH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 210 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel