Ferrite Chip Beads Ferrite Beads

Results: 2 941
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 110 OHM Alternate Sizing Guide Below 50 618In Stock
216 000On Order
Min.: 1
Mult.: 1
: 4 000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 110 Ohms 5 A 25 % 13 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM Alternate Sizing Guide Below 37 737In Stock
Min.: 1
Mult.: 1
: 4 000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 2.8 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM 25% 100MHZ 2.8A 17 070In Stock
16 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 4 000

BLM21_Z Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 2.8 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 2A Alternate Sizing Guide Below 64 902In Stock
87 500Expected 26/10/2026
Min.: 1
Mult.: 1
: 2 500

BLM31KN_SN Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 2 A 25 % 75 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 33 OHM 25% Alternate Sizing Guide Below 72 236In Stock
51 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 3 000

BLM31_SN Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 33 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 390 OHM 25% Alternate Sizing Guide Below 118 219In Stock
Min.: 1
Mult.: 1
: 3 000

BLM31_SN Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 390 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 50 OHM 25% Alternate Sizing Guide Below 111 431In Stock
75 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 3 000

BLM31_SN Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3.5 A 25 % 25 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 26 450In Stock
21 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 3 000

BLM31_H Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 3.5 A 25 % 25 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 390 OHM 25% Alternate Sizing Guide Below 17 573In Stock
12 000Expected 11/11/2026
Min.: 1
Mult.: 1
: 3 000

BLM31_H Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 390 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 50 OHM 25% Alternate Sizing Guide Below 13 531In Stock
12 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 3 000

BLM31_H Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3.5 A 25 % 15 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 34 200In Stock
21 000Expected 07/01/2027
Min.: 1
Mult.: 1
: 3 000

BLM31_H Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 1.5 A 25 % 90 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600 OHM 25% 0.5A 99 484In Stock
180 000On Order
Min.: 1
Mult.: 1
: 4 000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1000 OHM 25% 0.4A 121 148In Stock
Min.: 1
Mult.: 1
: 4 000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 400 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 30 OHM 25% 1.5A 135 586In Stock
Min.: 1
Mult.: 1
: 4 000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1.5 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600 OHM 25% 0.5A 54 460In Stock
79 500Expected 20/08/2026
Min.: 1
Mult.: 1
: 4 000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1000 OHM 25% 0.4A 172 718In Stock
Min.: 1
Mult.: 1
: 4 000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 400 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120 OHM 25% 0.5A 128 545In Stock
60 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 4 000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 300 OHM 25% 0.5A 102 608In Stock
Min.: 1
Mult.: 1
: 4 000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600 OHM 25% 0.5A 383 058In Stock
Min.: 1
Mult.: 1
: 4 000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1500 OHM 25% 0.3A 112 239In Stock
Min.: 1
Mult.: 1
: 4 000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 300 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1500ohms 300mA Signal Line AEC-Q200 244 308In Stock
Min.: 1
Mult.: 1
: 4 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 300 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 100ohms 1A 60mOhms 0603 Ferrite Chip 179 127In Stock
116 000Expected 14/12/2026
Min.: 1
Mult.: 1
: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 100ohms 3A 30mOhms 0603 Ferrite Chip 358 685In Stock
544 000Expected 16/09/2026
Min.: 1
Mult.: 1
: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1000ohm 0.8A 300mOhm 0603 Ferrite Chip 274 392In Stock
144 000Expected 14/12/2026
Min.: 1
Mult.: 1
: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 800 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1000ohms 800mA Power Line AEC-Q200 177 504In Stock
380 000Expected 21/12/2026
Min.: 1
Mult.: 1
: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 800 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel