Ferrite Chip Beads Ferrite Beads

Results: 2 886
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 0402 40ohms 550mA Signal Line AEC-Q200 8 717In Stock
Min.: 1
Mult.: 1
: 10 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 40 Ohms 550 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 470ohms 250mA Signal Line AEC-Q200 21 377In Stock
Min.: 1
Mult.: 1
: 10 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 250 mA 25 % 470 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600 OHM 25% .25A 37 108In Stock
Min.: 1
Mult.: 1
: 10 000

MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 250 mA 25 % 540 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 600ohms 250mA Signal Line AEC-Q200 17 938In Stock
Min.: 1
Mult.: 1
: 10 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 250 mA 25 % 540 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 450mA, 80O, 170mO 4 180In Stock
Min.: 1
Mult.: 1
: 10 000

MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 450 mA 25 % 170 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 1000mA, 22O, 65mO 14 602In Stock
Min.: 1
Mult.: 1
: 15 000

MPZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 22 Ohms 1 A 25 % 65 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 33ohms 25% DCR 0.050ohms 1600mA 12 705In Stock
Min.: 1
Mult.: 1
: 15 000

MPZ-H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 33 Ohms 1.6 A 25 % 50 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 47ohm 500mA DC: 120mOhm 14 400In Stock
Min.: 1
Mult.: 1
: 15 000

MPZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 47 Ohms 500 mA 25 % 120 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 15ohms 800mA Wide Band Power Line 1 580In Stock
Min.: 1
Mult.: 1
: 10 000

MPZ-V Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 15 Ohms 800 mA 40 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 30ohms 600mA Wide Band Power Line 11 241In Stock
Min.: 1
Mult.: 1
: 10 000

MPZ-V Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 600 mA 25 % 450 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 33ohms 800mA Wide Band Power Line 15 469In Stock
Min.: 1
Mult.: 1
: 10 000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 800 mA 25 % 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 33ohms 25% 0.80A AEC-Q200 1 380In Stock
Min.: 1
Mult.: 1
: 10 000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 800 mA 25 % 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape
TDK Ferrite Beads 0402 75ohms 600mA Wide Band Power Line 8 132In Stock
Min.: 1
Mult.: 1
: 10 000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 600 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 33ohms 550mA Wide Band Power Line 3 340In Stock
Min.: 1
Mult.: 1
: 10 000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 550 mA 25 % 350 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 47ohms 450mA Wide Band Power Line 16 521In Stock
Min.: 1
Mult.: 1
: 10 000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 47 Ohms 450 mA 25 % 450 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 10ohms 3000mA Power Line AEC-Q200 7 304In Stock
20 000Expected 19/08/2026
Min.: 1
Mult.: 1
: 10 000

MPZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 3 A 5 Ohms 25 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 120ohms 400mA Wide Band Power Line 15 728In Stock
40 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 10 000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.5 A 25 % 95 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 180ohm 25% 1.6A 12 566In Stock
Min.: 1
Mult.: 1
: 10 000

MPZ-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.6 A 25 % 85 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TDK Ferrite Beads 0402 30ohms 1700mA Power Line AEC-Q200 15 118In Stock
Min.: 1
Mult.: 1
: 10 000

MPZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 1.7 A 10 Ohms 35 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 33OHM 3a 22mohms 1005 FERRITE CHIP 49 582In Stock
Min.: 1
Mult.: 1
: 10 000

MPZ-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 3 A 25 % 22 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 60 OHM 25% 1.5A 64 799In Stock
50 000Expected 08/09/2026
Min.: 1
Mult.: 1
: 10 000

MPZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 1.5 A 25 % 60 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 60ohms 1500mA Power Line AEC-Q200 12 884In Stock
20 000Expected 19/08/2026
Min.: 1
Mult.: 1
: 10 000

MPZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 1.5 A 25 % 60 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 1.2A, 90O, 100mO 32 137In Stock
Min.: 1
Mult.: 1
: 10 000

MPZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 90 Ohms 1.2 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TDK Ferrite Beads 0402 90ohms 1200mA Power Line AEC-Q200 7 811In Stock
Min.: 1
Mult.: 1
: 10 000

MPZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 90 Ohms 1.2 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 470 Ohms at 100MHz 0.200 A 1400.00 mOhm 23 905In Stock
Min.: 1
Mult.: 1
: 15 000

ACML Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 470 Ohms 200 mA 25 % 1.4 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel