120 Ohms Ferrite Beads

Results: 412
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Walsin WQBD2012HCU121TH
Walsin Ferrite Beads AEC-Q200 Chip Bead 2012HC(0805) 120 OHM 25% 13 485In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 40 mOhms + 55 C + 125 C 2 mm 1.25 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 120 OHM 1.0A 11 318In Stock
Min.: 1
Mult.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1 A 25 % 150 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0603 120ohm 25% 1 593In Stock
Min.: 1
Mult.: 1
: 4 000

CZB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 0.3A 0402 AEC-Q200 19 340In Stock
Min.: 1
Mult.: 1
: 10 000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 120 Ohms 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 3A 1206 AEC-Q200 5 828In Stock
Min.: 1
Mult.: 1
: 3 000

ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 120 Ohms 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 3A 1206 AEC-Q200 6 000In Stock
Min.: 1
Mult.: 1
: 3 000

ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 120 Ohms 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.85 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0402 120ohm 25% Low Speed Signal 13 153In Stock
Min.: 1
Mult.: 1
: 10 000

CZB Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
KOA Speer CZB2AGTTD121P
KOA Speer Ferrite Beads 0805 120ohm 25% 87In Stock
Min.: 1
Mult.: 1
: 4 000

CZB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 600 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 120R 25% Tol. UH Current 5In Stock
8 000Expected 24/11/2026
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 2 A 25 % 100 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 120R 25% Tol. High Current 7 950In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 120 Ohms 3 A 25 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 120R 25% Tol. UH Current 7 980In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 120 Ohms 3 A 25 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 120Ohm 1200mA AEC-Q200 389 182In Stock
Min.: 1
Mult.: 1
: 10 000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 1 235 455In Stock
780 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 4 000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 483 224In Stock
1 250 000On Order
Min.: 1
Mult.: 1
: 10 000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 227 327In Stock
135 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 3 000

BLM31_SN Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 3.5 A 25 % 25 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 Ohms 25% Alternate Sizing Guide Below 467 991In Stock
Min.: 1
Mult.: 1
: 10 000

BLM15E_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.5 A 25 % 95 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 100MHZ 120Ohm 3000mA AECQ2 72 453In Stock
57 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 3 000

WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 450MA Alternate Sizing Guide Below 525 493In Stock
Min.: 1
Mult.: 1
: 15 000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 450 mA 25 % 230 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM Alternate Sizing Guide Below 252 730In Stock
180 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 15 000

BLM03_SN Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 900 mA 25 % 160 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120 OHM 25% 1.2A 345 781In Stock
Min.: 1
Mult.: 1
: 10 000

MPZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 120ohms 1200mA Power Line AEC-Q200 85 423In Stock
210 000On Order
Min.: 1
Mult.: 1
: 10 000

MPZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 120ohms 1500mA Power Line AEC-Q200 24 774In Stock
Min.: 1
Mult.: 1
: 10 000

MPZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.5 A 25 % 95 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120OHM 2A 55mohms 1005 FERRITE CHIP 218 354In Stock
280 000Expected 24/11/2026
Min.: 1
Mult.: 1
: 10 000

MPZ-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 2 A 25 % 55 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGG160808T221RG 41 743In Stock
Min.: 1
Mult.: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1.2 A 25 % 130 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 120R 25% Tol. UH Current 6 535In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 50 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape