150 Ohms Ferrite Beads

Results: 142
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Wurth Elektronik Ferrite Beads WE-CBF 1806 100MHz 150Ohm 200mA AECQ200 2 358In Stock
Min.: 1
Mult.: 1
: 2 000

WE-CBF Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 150 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5 074In Stock
Min.: 1
Mult.: 1
: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 700 mA 25 % 250 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 150 OHM 25% Alternate Sizing Guide Below 11 730In Stock
36 000On Order
Min.: 1
Mult.: 1
: 4 000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 700 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 150 OHM 25% 1.4A 11 079In Stock
Min.: 1
Mult.: 1
: 4 000

BLM18DN_SN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 1.4 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 150 OHM 25% AEC-Q200 1400MA Alternate Sizing Guide Below 756In Stock
Min.: 1
Mult.: 1
: 4 000

BLM18_Z Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 1.4 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 3 860In Stock
Min.: 1
Mult.: 1
: 4 000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 1 A 25 % 90 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 150 OHM 25% Alternate Sizing Guide Below 3 397In Stock
Min.: 1
Mult.: 1
: 4 000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 150 OHM 25% Alternate Sizing Guide Below 12 157In Stock
48 000On Order
Min.: 1
Mult.: 1
: 4 000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2 375In Stock
4 000Expected 17/12/2026
Min.: 1
Mult.: 1
: 4 000

BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 150 Ohms 1 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 150 OHM 25% Alternate Sizing Guide Below 248In Stock
Min.: 1
Mult.: 1
: 4 000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 600 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 150 OHM 25% Alternate Sizing Guide Below 1 987In Stock
Min.: 1
Mult.: 1
: 4 000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 600 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 3 796In Stock
Min.: 1
Mult.: 1
: 4 000

BLM21_Z Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 600 mA 25 % 210 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 150 OHM 25% Alternate Sizing Guide Below 3 605In Stock
Min.: 1
Mult.: 1
: 4 000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 350 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 150ohm 30% 450mA 2 267In Stock
Min.: 1
Mult.: 1
: 2 000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 150 Ohms 450 mA 30 % 810 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 150 OHM 30% 4 890In Stock
Min.: 1
Mult.: 1
: 2 000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 150 Ohms 700 mA 30 % 685 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 150ohms 1.8A 50mOhms 0603 Ferrite Chip 22 371In Stock
Min.: 1
Mult.: 1
: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 1.8 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TDK Ferrite Beads 0603 150ohms 1800mA Power Line AEC-Q200 8 000In Stock
Min.: 1
Mult.: 1
: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 1.8 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 150 Ohms at 100MHz 0.800 A 150.00 mOhm 21 171In Stock
Min.: 1
Mult.: 1
: 4 000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 150ohms 100MHz 5A Monolithic 2220 SMD 367In Stock
8 000Expected 17/09/2026
Min.: 1
Mult.: 1
: 2 000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 150 Ohms 5 A 15 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 150ohms 100MHz .8A Monolithic 1206 SMD 13 470In Stock
Min.: 1
Mult.: 1
: 3 000

LI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 150 Ohms 800 mA 150 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 150 OHM 0.6A 2 PADS SMT 20 700In Stock
Min.: 1
Mult.: 1
: 4 000

MFBA3 Ferrite Beads SMD/SMT 0603 (1608 metric) 150 Ohms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 150 OHM 0.8A 2 PADS SMT 20 000In Stock
Min.: 1
Mult.: 1
: 4 000

MFBA3 Ferrite Beads SMD/SMT 150 Ohms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 150 OHM 2A 2 PADS 20 481In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Beads SMD/SMT 0603 (1608 metric) 150 Ohms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 150 OHM 2A 2 PADS SMT 10 426In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Beads SMD/SMT 0805 (2012 metric) 150 Ohms - 55 C + 150 C 2 mm 1.2 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 500 OHM .7A 10 180In Stock
Min.: 1
Mult.: 1
: 10 000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 150 Ohms 700 mA 25 % 200 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel