3.2 mm Ferrite Beads

Results: 668
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
KOA Speer Ferrite Beads 1206 100ohm 25% 1 909In Stock
Min.: 1
Mult.: 1
: 3 000

CZP Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 1206 600ohm 25% 181In Stock
3 000Expected 17/08/2026
Min.: 1
Mult.: 1
: 3 000

CZP Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 1.5 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 500 OHM +/-25% a. 100Mhz 6In Stock
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 30 OHM +/-5% a. 100Mhz 5In Stock
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 4 A 5 % 1 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 30 OHM +/-25% a. 100Mhz 5In Stock
Min.: 1
Mult.: 1
: 10
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 4 A 25 % 1 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 50 OHM +/-20% a. 100Mhz 8In Stock
Min.: 1
Mult.: 1
: 30
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3 A 20 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM Alternate Sizing Guide Below
161 885On Order
Min.: 1
Mult.: 1
: 2 500

BLM31_H Ferrite Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2 A 25 % 38 mOhms - 55 C + 150 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM Alternate Sizing Guide Below
110 605On Order
Min.: 1
Mult.: 1
: 2 500

BLM31_H Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2.9 A 25 % 38 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 2.9A Alternate Sizing Guide Below
124 767On Order
Min.: 1
Mult.: 1
: 2 500

BLM31 _Z Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2.9 A 25 % 38 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5In Stock
3 000Expected 04/01/2027
Min.: 1
Mult.: 1
: 3 000

BLM31 _Z Ferrite Beads SMD/SMT 1206 (3216 metric) 33 Ohms 6 A 25 % 9 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads
6 341On Order
Min.: 1
Mult.: 1
: 1 500

BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 26 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 26 OHM
5 997Expected 14/08/2026
Min.: 1
Mult.: 1
: 1 500

BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 26 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 12ohm 5% POWRTRN AEC-Q200
14 983On Order
Min.: 1
Mult.: 1
: 1 500

BLE32SN Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 12 Ohms 20 A 5 Ohms 600 uOhms - 55 C + 150 C 3.2 mm 2.5 mm 2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 12ohm 5% NONAUTO
10 500On Order
Min.: 1
Mult.: 1
: 1 500

BLE32SN Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 12 Ohms 20 A 5 Ohms 600 uOhms - 55 C + 150 C 3.2 mm 2.5 mm 2 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 4 A 25 % IMP=50 Ohms Shielded SMD/SMT DCR=20 mOhms - 40 C to + 125 C
24 000Expected 13/11/2026
Min.: 1
Mult.: 1
: 3 000

ABPY Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 4 A 25 % 20 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=600 Ohms Shielded SMD/SMT DCR=300 mOhms - 55 C to + 125 C
39 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 3 000

BBBK RF Inductors SMD/SMT 1206 (3216 metric) 600 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 60uh 25%
14 755Expected 18/12/2026
Min.: 1
Mult.: 1
: 3 000

ILAS Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 60 Ohms 300 mA 120 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 600ohms 25%
44 796On Order
Min.: 1
Mult.: 1
: 3 000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 80MHz 600Ohm 2500mA AECQ2
55 472Expected 18/09/2026
Min.: 1
Mult.: 1
: 3 000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2.5 A 25 % 70 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 110MHz 300Ohm 3000mA AECQ2
29 038On Order
Min.: 1
Mult.: 1
: 3 000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 300 Ohms 3 A 25 % 60 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% .15A
15 990On Order
Min.: 1
Mult.: 1
: 4 000

BLA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 120 Ohms 150 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25%
15 928On Order
Min.: 1
Mult.: 1
: 4 000

BLA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 120 Ohms 150 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM Alternate Sizing Guide Below
19 000On Order
Min.: 1
Mult.: 1
: 2 500

BLM31 _Z Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 2 A 25 % 75 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM Alternate Sizing Guide Below
12 450On Order
Min.: 1
Mult.: 1
: 2 500

BLM31_H Ferrite Beads SMD/SMT 1206 (3216 metric) 120 Ohms 4 A 25 % 9 mOhms - 55 C + 150 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM Alternate Sizing Guide Below
98 167On Order
Min.: 1
Mult.: 1
: 2 500

BLM31KN_SN Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 6 A 25 % 9 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel