Bulk SMD/SMT Ferrite Beads

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM15BX750SN1D Alternate Sizing Guide Below Non-Stocked

BLM Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 600 mA 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Bulk
Murata Electronics Ferrite Beads 0402 30ohms 3.1A DCR = 0.017ohms Alternate Sizing Guide Below Non-Stocked

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 3.1 A 25 % 17 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Bulk
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM15PX181SN1D Alternate Sizing Guide Below Non-Stocked

BLM Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Bulk
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM15PX181SN1J Alternate Sizing Guide Below Non-Stocked

BLM Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Bulk
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM15PX330SN1D Alternate Sizing Guide Below Non-Stocked

BLM Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 3 A 25 % 22 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Bulk
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM15PX331SN1D Alternate Sizing Guide Below Non-Stocked

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 1.2 A 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Bulk
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM15PX471SN1D Alternate Sizing Guide Below Non-Stocked

BLM Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Bulk
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM15PX471SN1J Alternate Sizing Guide Below Non-Stocked

BLM Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 2.5 A 25 % 32 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Bulk
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM15PX601SN1D Alternate Sizing Guide Below Non-Stocked

BLM Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 900 mA 25 % 230 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Bulk
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM15PX601SN1J Alternate Sizing Guide Below Non-Stocked

BLM Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 2.3 A 25 % 38 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Bulk
Murata Electronics Ferrite Beads 0805 330ohm 25% 400m A Alternate Sizing Guide Below Non-Stocked

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 400 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Bulk