MDF1005GAD102ATD25

TDK
810-MDF1005GAD102ATD
MDF1005GAD102ATD25

Mfr.:

Description:
Common Mode Chokes / Filters 0402 690mOhm 100MHz 550mA AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  
MDF
PCB Mount
SMD/SMT
30 %
550 mA
690 mOhms
- 55 C
+ 125 C
0402 (1005 metric)
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
Cut Tape
MouseReel
RF Inductors
Noise Suppression Filter
Application: Automotive
Brand: TDK
Core Material: Ferrite
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 MHz
Part # Aliases: MDF1005GAD102ATD25 -
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MDF1005 AEC-Q200 Noise Suppression Filter

TDK MDF1005 Noise Suppression Filter is AEC-Q200 qualified and designed for UHF band noise suppression. This filter provides 1000Ω impedance or more with a rated current of 400mA at +125°C. TDK MDF1005 Noise Suppression Filter for high-frequency isolation is designed for use in advanced driver assistance systems (ADAS) and telematics units.

MDF2016 AEC-Q200 Noise Suppression Filters

TDK MDF2016 AEC-Q200 Noise Suppression Filters are AEC-Q200 qualified and suitable for radiation noise suppression (30MHz to 300MHz) for power lines. These devices feature good impedance DC superposition characteristics and contribute to clearing the requirements of the in-vehicle noise countermeasure standard CISPR25. The series offers a 2.0mm x 1.6mm package with an operating temperature range of -40°C to +125°C. Typical applications for TDK MDF2016 AEC-Q200 Noise Suppression Filters are LED lighting, LED headlights, turn signals, wiper motors, and camera modules.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

In Stock: 17 040

Stock:
17 040 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,172 € 0,17 €
0,143 € 1,43 €
0,125 € 3,13 €
0,118 € 11,80 €
0,102 € 25,50 €
0,097 € 97,00 €
0,089 € 222,50 €
0,083 € 415,00 €
Full Reel (Order in multiples of 10000)
0,077 € 770,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.