RR1000-50

TE Connectivity / Schaffner
631-RR1000-50
RR1000-50

Mfr.:

Description:
Common Mode Chokes / Filters RR1000-50

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Common Mode Chokes / Filters
RoHS:  
RR1000
Vertical Mount
Screw
90 uH
30 %
- 40 C
+ 100 C
200 mm
36 mm
152 mm
Common Mode Chokes
EMC / EMI Choke
Application: 2 Line AC or DC, 3 or 4 Lines AC, Common Mode EMI Mitigation for Large Cable Diameters, Motor Protection
Brand: TE Connectivity / Schaffner
Core Material: Nanocrystalline
Diameter: 137 mm
Filter Type: AC, DC
Product Type: Common Mode Chokes
Shielding: Shielded
Factory Pack Quantity: 8
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 kHz
Part # Aliases: 822866-SF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RR1000 EMC/EMI Chokes

Schaffner RR1000 EMC/EMI Chokes offer common mode EMI mitigation, a nanocrystalline core and a stackable design. These chokes are well suited for non-intrusive EMI mitigation, needing no other connections for an efficient installation. They are typically applied over cable bundles and require no further electrical connection, and the nanocrystalline ring core technology provides significant attenuation from 150kHz to 30MHz. If cables are looped twice through the core of the RR1000 chokes, inductance quadruples, and for three turns, inductance increases by a factor of nine. Schaffner RR1000 EMC/EMI Chokes are suitable for motor protection and common mode EMI mitigation for large cable diameters.

EMI Filters & Chokes

TE Connectivity's (TE) EMI Filters and Chokes are available in a wide range of configurations, including one-, two-, three-, and four-channel options. The lineup includes horizontal, PCB, and vertical mounting types with various terminations, such as radial, screw, SMD, and through-hole. Inductance values range from 4.7μH to 100mH with several tolerance options. TE EMI Filters and Chokes are offered in a broad selection of package sizes to meet application needs.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
263,33 € 263,33 €