1 Channel Common Mode Filter Chokes

Results: 4 845
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Pulse Electronics Common Mode Chokes / Filters 1210AC CMC, CAN-FD, 100uH, Class 2, SMT, 1210 2 086In Stock
Min.: 1
Mult.: 1
: 3 000

PCB Mount 1 Channel 1210AC SMD/SMT 100 uH 4.2 kOhms - 30 %, + 50 % 100 mA 3 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.3 mm Reel, Cut Tape, MouseReel CAN-FD Choke
Pulse Electronics Common Mode Chokes / Filters 1100Ohms 80V 0.25A RDC=0.5 -40 / + 125C AEC-Q200 4 983In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount 1 Channel AGC SMD/SMT 22 uH 1.1 kOhms 250 mA 500 mOhms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 200uH 17A 6.4pF SMT AEC-Q200 641In Stock
Min.: 1
Mult.: 1
: 100

PCB Mount 1 Channel PM9407.xxxNLT SMD/SMT 200 uH 1.08 kOhms 35 % 3.5 mOhms 1.79 MHz - 40 C + 125 C 24.9 mm x 21.6 mm 24.9 mm 21.6 mm 16.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters ICM-6050-A 700 30% ER E3 500In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel ICM6050-A SMD/SMT 700 Ohms 25 % 5 mOhms - 40 C + 125 C 15 mm 13 mm 6 mm Common Mode Choke
Vishay / Dale Common Mode Chokes / Filters IFLN-1210BE-A 2.6K 30% ER 1 999In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 51 uH 8.6 kOhms - 30 %, + 50 % 700 mOhms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Common Mode Choke Automotive High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1812CZ-A 2.8K 30% ER 885In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 51 uH 6 kOhms - 30 %, + 50 % 1 Ohms - 55 C + 150 C SMD-4 4.5 mm 3.2 mm 2.8 mm Common Mode Choke High Impedance
TDK Common Mode Chokes / Filters 0.47mH 500mA 170mohms 12 937In Stock
Min.: 1
Mult.: 1
: 1 500

PCB Mount 1 Channel B82790C SMD/SMT 470 uH 30 % 500 mA 170 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Vishay / Dale Common Mode Chokes / Filters IFLN-1812CZ-A 5.8K 30% ER 910In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 100 uH 5.2 kOhms - 30 %, + 50 % 2 Ohms - 55 C + 150 C SMD-4 4.5 mm 3.2 mm 2.8 mm Common Mode Choke High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1210BE-A 1.1K 30% ER 1 990In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 22 uH 4.1 kOhms - 30 %, + 50 % 500 mOhms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Common Mode Choke Automotive High Impedance
KEMET Common Mode Chokes / Filters 2.84mH 4A 500V DCR=41.92Ohms 3-Phase -40 / +130C 210In Stock
210Expected 24/08/2026
Min.: 1
Mult.: 1
Max.: 420

PCB Mount 1 Channel SCF-X Three Phase Wire 2.84 mH 41.92 mOhms - 40 C + 130 C 30 mm Tray Common Mode Choke
Vishay / Dale Common Mode Chokes / Filters ICM-5050-A 1.7K 30% ER E3 500In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel ICM5050-A SMD/SMT 1.7 kOhms 25 % 12 mOhms - 40 C + 125 C 12 mm 11 mm 6 mm Common Mode Choke High Current
KEMET Common Mode Chokes / Filters 1000V 4.9mH 19 A Sing-Phs5.030 mohm AEC-Q200 73In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 4.9 mH - 30 %, + 50 % 19 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 1000V 0.9mH 32 A Sing-Phs1.130 mohm AEC-Q200 73In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 900 uH - 30 %, + 50 % 32 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
Vishay / Dale Common Mode Chokes / Filters ICM-6050-A 300 30% ER E3 500In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel ICM6050-A SMD/SMT 300 Ohms 25 % 3.5 mOhms - 40 C + 125 C 15 mm 13 mm 6 mm Common Mode Choke
Vishay / Dale Common Mode Chokes / Filters IFLN-1210BE-A 550 30% ER 2 000In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 11 uH 22 kOhms - 30 %, + 50 % 400 mOhms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Common Mode Choke Automotive High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1812CZ-A 1.2K 30% ER 975In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 22 uH 8.2 kOhms - 30 %, + 50 % 1 Ohms - 55 C + 150 C SMD-4 4.5 mm 3.2 mm 2.8 mm Common Mode Choke High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1812CZ-A 600 30% ER 500In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 11 uH 4 kOhms - 30 %, + 50 % 600 mOhms - 55 C + 150 C SMD-4 4.5 mm 3.2 mm 2.8 mm Common Mode Choke High Impedance
Vishay / Dale Common Mode Chokes / Filters ICM-5050-A 700 30% ER E3 500In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel ICM5050-A SMD/SMT 700 Ohms 25 % 5 mOhms - 40 C + 125 C 12 mm 11 mm 6 mm Common Mode Choke High Current
Vishay / Dale Common Mode Chokes / Filters IFLN-1210BE-A 5.1K 30% ER 2 000In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 100 uH 11 kOhms - 30 %, + 50 % 1.5 Ohms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Common Mode Choke Automotive High Impedance
KEMET Common Mode Chokes / Filters 1000V 0.6 mH 15A 3.95mOhms AEC-Q200 Dual Mode 173In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCN-XV Dual Mode SMD/SMT 600 uH 30 % 15 A 3.52 mOhms - 40 C + 150 C 43.5 mm 34.5 mm 22.5 mm AEC-Q200 Tray AC Line Filters
Wurth Elektronik Common Mode Chokes / Filters WE-CMB Choke Type XS 4mH 1.5A 140mOhm 10 926In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-CMB Radial 4 mH 30 % 1.5 A 140 mOhms - 40 C + 125 C 15 mm 7.5 mm 18 mm Bulk Power Line Chokes Common Mode Power Line Choke
Laird Common Mode Chokes / Filters 0.25ohm 200MHz 0.35A 9 620In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount 1 Channel CMA0805 SMD/SMT 200 Ohms 25 % 350 mA 250 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
KEMET Common Mode Chokes / Filters 1000V 12.1mH 13A Sing-Phs 11.100mohm AEC-Q200 68In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 12.1 mH - 30 %, + 50 % 13 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 600V 65A 0.53mH 3-Phase ESR=0.78mohm -40 28In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel SCF-XV Through Hole 530 uH 65 A 780 uOhms - 40 C + 130 C 45 mm Tray Common Mode Choke
KEMET Common Mode Chokes / Filters 600V 55A 0.76mH 3-Phase ESR=0.98mohm -40 33In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel SCF-XV Through Hole 760 uH 55 A 980 uOhms - 40 C + 130 C 45 mm Tray Common Mode Choke