100 Ohms Ferrite Beads

Results: 141
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Wurth Elektronik Ferrite Beads WE-CBF 100Ohms 7K mA 0.005Ohms 2 387In Stock
Min.: 1
Mult.: 1
: 2 000

WE-CBF Ferrite Beads SMD/SMT 2220 (5651 metric) 100 Ohms 7 A 25 % 5 mOhms - 55 C + 125 C 5.6 mm 5.1 mm 1.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 100Ohms RDC=0.03Ohms 3000mA 61 471In Stock
Min.: 1
Mult.: 1
: 3 000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 100R 25% Tol. UH Current 6 580In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 2.5 A 25 % 100 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
Pulse Electronics Ferrite Beads 201209 100R 5000mA 72 447In Stock
Min.: 1
Mult.: 1
: 4 000

BBUP Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 5 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads FB SMD 0603inch 100o hm INFOTMT Alternate Sizing Guide Below 28 346In Stock
Min.: 1
Mult.: 1
: 4 000

BLM18_Z Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3.7 A 25 % 26 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 100 OHM 0805 300mA 79 423In Stock
Min.: 1
Mult.: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 100R 25% Tol. High Current 732In Stock
8 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 2.5 A 25 % 100 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
Vishay / Dale Ferrite Beads 100uh 25% 2 897In Stock
Min.: 1
Mult.: 1
: 2 000

ILBB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 100 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 73 Bead on Lead 1MHz@30OHM 12 218In Stock
Min.: 1
Mult.: 1
: 13 500

27 Ferrite Beads on Leads Axial 100 Ohms - 55 C + 125 C 7.6 mm 3.5 mm Reel, Cut Tape
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,100 Ohm+/-25%@100MHz,3A 55 876In Stock
Min.: 1
Mult.: 1
: 4 000

MH1608-T SMD/SMT 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 100Ohm 500mA .3Ohm AEC-Q200 17 224In Stock
Min.: 1
Mult.: 1
: 10 000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 100 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=100 OHM @ 100MHz 11 259In Stock
Min.: 1
Mult.: 1
: 13 500

27 Ferrite Beads on Leads Axial 100 Ohms - 55 C + 125 C 6.7 mm 3.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 100 OHM 3A 63 053In Stock
Min.: 1
Mult.: 1
: 4 000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 100 Ohms 3 A 25 % 50 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 100R 25% Tol. High Current 7 950In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 100 Ohms 3 A 25 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 100R 25% Tol. UH Current 7 963In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 100 Ohms 3 A 25 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=100 OHM@100MHz 25 158 810In Stock
309 390On Order
Min.: 1
Mult.: 1
: 2 000

25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 100 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 100Ohm AECQ2 90 366In Stock
152 815On Order
Min.: 1
Mult.: 1
: 2 500

WE-MPSB Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 100 Ohms 8 A 25 % 6 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 2.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 100ohms 100MHz 10A Monolithic 3312 SMD 48 267In Stock
70 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 2 500

HI Ferrite Chip Beads SMD/SMT 3312 (8531 metric) 100 Ohms 10 A 4 mOhms - 55 C + 125 C 8.5 mm 3.1 mm 2.28 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 100R 25% Tol. High Current 19 518In Stock
Min.: 1
Mult.: 1
: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 100 Ohms 450 mA 25 % 200 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 100R 25% Tol. UH Current 19 667In Stock
Min.: 1
Mult.: 1
: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 100 Ohms 450 mA 25 % 200 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 100R 25% Tol. High Current 6 488In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 1 A 25 % 150 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 100R 25% Tol. UH Current 7 295In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 1 A 25 % 150 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 100 OHM 0402 1LN 9 400In Stock
Min.: 1
Mult.: 1
: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 100 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
ABRACON Ferrite Beads FB 100? 1.1A 100m? 9 479In Stock
Min.: 1
Mult.: 1
: 10 000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 100 Ohms 1.1 A 25 % 100 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 100 OHM 4.0A 18 929In Stock
Min.: 1
Mult.: 1
: 3 000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 100 Ohms 4 A 25 % 18 mOhms - 40 C + 85 C 2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel