120 Ohms Ferrite Beads

Results: 411
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 0.4mm x 0.2mm x 0.2mm, -55 to +125 degC, 210mA, 120, 700m 21 420In Stock
Min.: 1
Mult.: 1
: 20 000

MMZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 120 Ohms 210 mA 25 % 700 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 120ohms 25% DCR 0.130ohms 1000mA 213 365In Stock
Min.: 1
Mult.: 1
: 15 000

MPZ-H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 1 A 25 % 130 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C 98 070In Stock
Min.: 1
Mult.: 1
: 10 000

ABSJ Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.25Ohms 400mA 116 459In Stock
Min.: 1
Mult.: 1
: 4 000

BBBK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 120ohm 0805 3000mA 58 362In Stock
Min.: 1
Mult.: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25% 43 184In Stock
Min.: 1
Mult.: 1
: 1 000

Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 120ohms 100MHz .3A 4 line Monolithic 14 050In Stock
Min.: 1
Mult.: 1
: 3 000

DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 120 Ohms 300 mA 200 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=120 OHM@100MHz 25 48 681In Stock
Min.: 1
Mult.: 1
: 3 000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 5 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 160808 120R 2500mA 140 832In Stock
Min.: 1
Mult.: 1
: 4 000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2.5 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 2000mA Power Line AEC-Q200 202 484In Stock
Min.: 1
Mult.: 1
: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 45 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.04Ohms 3000mA AEC-Q200 25 262In Stock
Min.: 1
Mult.: 1
: 4 000

ABPY Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 40 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T121RD 4 164In Stock
Min.: 1
Mult.: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 950 mA 25 % 130 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2 618In Stock
Min.: 1
Mult.: 1
: 15 000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 250 mA 25 % 500 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 120 OHM 13 914In Stock
Min.: 1
Mult.: 1
: 15 000

ACML Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120Ohm 25% 250mA 13 967In Stock
Min.: 1
Mult.: 1
: 15 000

MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 250 mA 25 % 370 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads - 9 228In Stock
Min.: 1
Mult.: 1
: 4 000

MAF Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1.35 A 105 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape
TDK Ferrite Beads 0201 120ohms 250mA HiSpd Signal Line 13 348In Stock
Min.: 1
Mult.: 1
: 15 000

MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 125 mA 25 % 2.4 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 800 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C 15 840In Stock
Min.: 1
Mult.: 1
: 4 000

BBGK Ferrite Beads SMD/SMT 0805 (2012 metric) 120 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 19 761In Stock
Min.: 1
Mult.: 1
: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 120R 25% Tol. High Current 59In Stock
8 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 2 A 25 % 100 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C 32 935In Stock
Min.: 1
Mult.: 1
: 4 000

BBSJ Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25% 2 613In Stock
Min.: 1
Mult.: 1
: 1 000

ILBB-1812 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 120 Ohms at 100MHz 0.150 A 400.00 mOhm 3 241In Stock
Min.: 1
Mult.: 1
: 10 000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 150 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,120 Ohm+/-25%@100MHz,3A 56 021In Stock
Min.: 1
Mult.: 1
: 4 000

MH1608-T SMD/SMT 120 Ohms 3 A 25 % 35 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WQBD1608HCU121TH
Walsin Ferrite Beads Chip Bead 1608HC(0603) 120 OHM +/-25% 25 050In Stock
Min.: 1
Mult.: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 50 mOhms + 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel