35 mOhms Ferrite Beads

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Wurth Elektronik Ferrite Beads WE-CBF 550Ohms 4K mA 0.035Ohms 3 393In Stock
Min.: 1
Mult.: 1
: 2 000

WE-CBF Ferrite Beads SMD/SMT 2220 (5651 metric) 550 Ohms 4 A 25 % 35 mOhms - 55 C + 125 C 5.6 mm 5.1 mm 1.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,120 Ohm+/-25%@100MHz,3A 56 021In Stock
Min.: 1
Mult.: 1
: 4 000

MH1608-T SMD/SMT 120 Ohms 3 A 25 % 35 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF SMD Bead 100MHz 35 mOhms 4000mA 42 081In Stock
27 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 1 000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 940 Ohms 4 A 25 % 35 mOhms - 25 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB 1206 100MHz 280Ohm 3500mA AECQ2 42 538In Stock
45 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 3 000

WE-MPSB Multilayer Suppression Beads SMD/SMT 1206 (3216 metric) 280 Ohms 3.5 A 25 % 35 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM 25% Alternate Sizing Guide Below 159 188In Stock
Min.: 1
Mult.: 1
: 10 000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 2.2 A 25 % 35 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 60ohms 100MHz 1.5A Monolithic 1210 SMD 10 077In Stock
Min.: 1
Mult.: 1
: 3 000

MI Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 60 Ohms 1.5 A 35 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA160808T101RG 72 787In Stock
96 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 2.5 A 25 % 35 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1806 100MHz 110Ohm 4000mA AECQ2 1 660In Stock
2 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 2 000

WE-CBF Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 110 Ohms 4 A 25 % 35 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 30ohms 1700mA Power Line AEC-Q200 15 118In Stock
Min.: 1
Mult.: 1
: 10 000

MPZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 1.7 A 10 Ohms 35 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA160808T101RG 15 475In Stock
Min.: 1
Mult.: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 2.5 A 25 % 35 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T101RD 3 555In Stock
Min.: 1
Mult.: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 1.9 A 25 % 35 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0603 100 OHM 1 500In Stock
Min.: 1
Mult.: 1
: 4 000

LCMG Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 2.5 A 25 % 35 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 33Ohms RDC=0.035Ohms 3000mA 41 552In Stock
Min.: 1
Mult.: 1
: 4 000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 33 Ohms 3 A 25 % 35 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 30ohms 2.2A 0402 AEC-Q200 20 000In Stock
Min.: 1
Mult.: 1
: 10 000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 30 Ohms 35 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 280Ohms 3.5A 35mOhms AEC-Q200 3 884In Stock
6 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 3 000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 280 Ohms, 288 Ohms 3.5 A 25 % 35 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM 1400MA Alternate Sizing Guide Below 21 287In Stock
50 000On Order
Min.: 1
Mult.: 1
: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 30 Ohms 2.2 A 25 % 35 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 100ohms 100MHz 3A Monolithic 1206 SMD 8 856In Stock
210 000On Order
Min.: 1
Mult.: 1
: 3 000

HI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 100 Ohms 3 A 35 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 80ohms 100MHz 3A Monolithic 1206 SMD 701In Stock
105 000Expected 23/12/2026
Min.: 1
Mult.: 1
: 3 000

HI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 3 A 35 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 100 OHM 4A 8 871In Stock
Min.: 1
Mult.: 1
: 4 000

MFBM1V Ferrite Beads SMD/SMT 1206 (3216 metric) 100 Ohms 4 A 25 % 35 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 120 OHM 4A 2PIN 6 804In Stock
4 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 4 000

MFBM1V Ferrite Beads SMD/SMT 1206 (3216 metric) 120 Ohms 4 A 25 % 35 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 80O 4.0A SMT 4 304In Stock
8 000Expected 13/10/2026
Min.: 1
Mult.: 1
: 4 000

MFBM1V Ferrite Beads SMD/SMT 1206 (3216 metric) 80 Ohms 4 A 25 % 35 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 30 OHM 25% 1.7A
79 844On Order
Min.: 1
Mult.: 1
: 10 000

MPZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 1.7 A 10 Ohms 35 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 550Ohms 4A 35mOhms AEC-Q200
10 824On Order
Min.: 1
Mult.: 1
: 2 000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 550 Ohms, 660 Ohms 4 A 25 % 35 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.97 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=40 Ohms Shielded SMD/SMT DCR=35 mOhms - 55 C to + 125 C
4 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 4 000

BBPY Ferrite Beads SMD/SMT 0603 (1608 metric) 40 Ohms 3 A 25 % 35 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 70R 25% Tol. UH Current Non-Stocked Lead-Time 20 Weeks
Min.: 8 000
Mult.: 8 000
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 70 Ohms 4 A 25 % 35 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel