10 PPM - 20 C Frequency Control & Timing Devices

Types of Frequency Control & Timing Devices

Change category view
Results: 2 830
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Frequency Frequency Stability Tolerance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ECS Crystals 24.000MHz 20pF 10ppm -20C +70C 1 884In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz,CL 20,TOL 10 ppm,STAB 10 ppm,-20 +70 C,ESR 40O 904In Stock
3 000Expected 08/09/2026
Min.: 1
Mult.: 1
: 3 000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 6pF 80 ohms -20C to 70C 7ppm 1 946In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 24 MHz 10 PPM 7 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape
ECS Crystals CRYSTAL 24.000MHZ 6PF SMD,ECX-47B, 10ppm, 10ppm,60 Ohm,Fundamental,-20 C 70 C,4-SMD, No Lead (DFN, LCC),0.126" L x 0.098" W (3.20mm x 2.50mm),0.031" (0.80mm) 1 300In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT 1.6 mm x 1.2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24.000MHZ 8pF 10ppm -20C +70C 688In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT 5 mm x 3.2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 8 pF 10 10 -20 +70 C 2 ppm Max. ESR = 50 4 884In Stock
Min.: 1
Mult.: 1
: 3 000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10ppm 8pF -20C +70C 1 500In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT 1.6 mm x 1.2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 8pF 100 ohms -20C to 70C 7ppm 551In Stock
1 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1 000

Crystals 24 MHz 10 PPM 7 PPM SMD/SMT 1.6 mm x 1.2 mm - 20 C + 70 C Reel, Cut Tape
ECS Crystals 25MHz 10ppm 10pF -20C +70C 1 055In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 25 MHz 10 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 10ppm 10pF -20C +70C 1 710In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 25 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 25ppm 18pF -20C +70C 1 166In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 25 MHz 10 PPM 25 PPM SMD/SMT 5 mm x 3.2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz,CL 20,TOL 10 ppm,STAB 10 ppm,-20 +70 C,ESR 40O 2 880In Stock
3 000Expected 01/12/2026
Min.: 1
Mult.: 1
: 3 000

Crystals 25 MHz 10 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 8 pF 10 10 -20 +70 C 2 ppm Max. ESR = 50 666In Stock
3 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 3 000

Crystals 25 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 25,STABILITY 10ppm,TOLERANCE 10ppm,CL 9pF,AGING 2 ppm ,-20 C 70 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 3 001In Stock
Min.: 1
Mult.: 1
: 3 000

Crystals 25 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 10ppm 10pF -20C +70C 22In Stock
1 000Expected 01/12/2026
Min.: 1
Mult.: 1
: 1 000

Crystals 26 MHz 10 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 26,STABILITY 10ppm,TOLERANCE 10ppm,CL 12pF,AGING 2 ppm ,-20 C 70 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 237In Stock
Min.: 1
Mult.: 1
: 3 000

Crystals 26 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 26.0MHz 10ppm 8pF -20C +70C 121In Stock
2 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 1 000

Crystals 26 MHz 10 PPM 10 PPM SMD/SMT 1.6 mm x 1.2 mm - 20 C + 70 C Reel, Cut Tape
ECS Crystals 27MHz 10ppm 10pF -20C +70C 500In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 27 MHz 10 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 27.000MHz 20pF 10ppm -20C +70C 1 668In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 27 MHz 10 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 27MHz,CL 20,TOL 10 ppm,STAB 10 ppm,-20 +70 C,ESR 40O 1 370In Stock
Min.: 1
Mult.: 1
: 3 000

Crystals 27 MHz 10 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 27.0000MHZ 8PF SMD,ECX-1637, 10ppm, 10ppm,8pF,60 Ohm,Fundamental,-20 C 70 C,4-SMD, No Lead (DFN, LCC),0.079" L x 0.063" W (2.00mm x 1.60mm),0.020" (0.50mm) 990In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 27 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 27.12MHz 10ppm 8pF -20C +70C 184In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 27.12 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 30MHz 10ppm 10pF -20C +70C 766In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 30 MHz 10 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 30MHz 10ppm 10pF -20C +70C 71In Stock
2 000Expected 19/01/2027
Min.: 1
Mult.: 1
: 1 000

Crystals 30 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 30.000MHZ 8pF 10ppm -20C +70C 1 090In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 30 MHz 10 PPM 10 PPM SMD/SMT 5 mm x 3.2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel