10 PPM - 20 C Frequency Control & Timing Devices

Types of Frequency Control & Timing Devices

Change category view
Results: 2 830
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Frequency Frequency Stability Tolerance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ECS Crystals 30.000 MHz 8 pF 10 10 -20 +70 C 2 ppm Max. ESR = 40 1 428In Stock
Min.: 1
Mult.: 1
: 3 000

Crystals 30 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 30.0000MHZ 8PF SMD,ECX-1637, 10ppm, 10ppm,8pF,60 Ohm,Fundamental,-20 C 70 C,4-SMD, No Lead (DFN, LCC),0.079" L x 0.063" W (2.00mm x 1.60mm),0.022" (0.55mm) 847In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 30 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 10ppm 10pF -20C +70C 1 233In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 5 mm x 3.2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 10pF 40 ohms -20C to 70C 7ppm 1 155In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 32 MHz 10 PPM 7 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape
ECS Crystals 32MHz 10ppm 10pF -20C +70C 655In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 10ppm 10pF -20C +70C 30In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 10pF 40 ohms -20C to 70C 7ppm 2 075In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 32 MHz 10 PPM 7 PPM SMD/SMT 2.5 mm x 2 mm - 20 C + 70 C Reel, Cut Tape
ECS Crystals 32.000 MHz 10 pF 10 10 -20 +70 C 2 ppm Max. ESR = 40 3 111In Stock
Min.: 1
Mult.: 1
: 3 000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 12pF 40 ohms -20C to 70C 7ppm 640In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 32 MHz 10 PPM 7 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape
ECS Crystals 32.0MHz 12pF 10ppm -20C +70C 1 171In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 12pF 60 ohms -20C to 70C 7ppm 1 780In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 32 MHz 10 PPM 7 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 12 pF 7 10 -20 +70 C 2 ppm Max. ESR = 50 1 099In Stock
Min.: 1
Mult.: 1
: 3 000

Crystals 32 MHz 10 PPM 7 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 32,STABILITY 10ppm,TOLERANCE 10ppm,CL 12pF,AGING 2 ppm ,-20 C 70 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 4 041In Stock
Min.: 1
Mult.: 1
: 3 000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 10ppm BlueTooth / Zigbee 847In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 4 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 10ppm 16pF -20C +70C 251In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 32.000MHz 20pF 10ppm -20C +70C 798In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 32,STABILITY 10ppm,TOLERANCE 10ppm,CL 6pF,AGING 2 ppm ,-20 C 70 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 2 728In Stock
Min.: 1
Mult.: 1
: 3 000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 8pF 40 ohms -20C to 70C 7ppm 975In Stock
7 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 1 000

Crystals 32 MHz 10 PPM 7 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape
ECS Crystals 32.000 MHz 8 pF 10 10 -20 +70 C 2 ppm Max. ESR = 50 5 113In Stock
Min.: 1
Mult.: 1
: 3 000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 10ppm 8pF -20C +70C 447In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 1.6 mm x 1.2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 8pF 80 ohms -20C to 70C 7ppm 360In Stock
2 000Expected 22/09/2026
Min.: 1
Mult.: 1
: 1 000

Crystals 32 MHz 10 PPM 7 PPM SMD/SMT 1.6 mm x 1.2 mm - 20 C + 70 C Reel, Cut Tape
ECS Crystals CRYSTAL 36.0000MHZ 8PF SMD,ECX-1637, 10ppm, 10ppm,8pF,60 Ohm,Fundamental,-20 C 70 C,4-SMD, No Lead (DFN, LCC),0.079" L x 0.063" W (2.00mm x 1.60mm),0.022" (0.55mm) 796In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 36 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 38.4MHz 10ppm 10pF -20C +70C 1 458In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 38.4 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 38.4MHz 10ppm 10pF -20C +70C 7In Stock
2 000Expected 29/09/2026
Min.: 1
Mult.: 1
: 1 000

Crystals 38.4 MHz 10 PPM 10 PPM SMD/SMT 1.6 mm x 1.2 mm - 20 C + 70 C Reel, Cut Tape
ECS Crystals 40MHz 10ppm 10pF -20C +70C 1 268In Stock
Min.: 1
Mult.: 1
: 1 000

Crystals 40 MHz 10 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel