Oscillators

Results: 366
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Analog Devices VCO Oscillators VCO SMT with Fo/2, 9.05 - 10.15 GHz 198In Stock
Min.: 1
Mult.: 1

VCO QFN-32 9.05 GHz to 10.15 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4 , 9.6 - 10.8 GHz 136In Stock
Min.: 1
Mult.: 1
: 500

VCO QFN-32 9.6 GHz to 10.8 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C 5.1 mm 5.1 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators HMC529LP5ETR & Div/4, 12.4 - 13.4 GHz 215In Stock
Min.: 1
Mult.: 1
: 500

VCO QFN-32 12.4 GHz to 13.4 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C 5.1 mm 5.1 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4 , 9.5 - 10.8 GHz 124In Stock
Min.: 1
Mult.: 1
: 500

VCO QFN-32 9.5 GHz to 10.8 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C 5.1 mm 5.1 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 12.5 - 13.9 GHz 149In Stock
500Expected 24/08/2026
Min.: 1
Mult.: 1
: 500

VCO QFN-32 12.5 GHz to 13.9 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C 5.1 mm 5.1 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators 8 - 16 GHz WBand VCO 5In Stock
109Expected 10/12/2026
Min.: 1
Mult.: 1

VCO CLCC-24 8 GHz to 16 GHz 5 V 5 V SMD/SMT 4 mm 4 mm Cut Tape
Analog Devices Silicon Oscillators 1kHz to 33MHz Res Set SOT-23 Osc 2 068In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2 500

Silicon Oscillators TSOT-23-5 1 kHz to 33 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1kHz to 33MHz Res Set SOT-23 Osc 710In Stock
Min.: 1
Mult.: 1
Max.: 250
: 500

Silicon Oscillators TSOT-23-5 1 kHz to 33 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1kHz to 33MHz Res Set SOT-23 Osc 6 490In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 2 500

Silicon Oscillators TSOT-23-5 1 kHz to 33 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1kHz to 33MHz Res Set SOT-23 Osc 1 524In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

Silicon Oscillators TSOT-23-5 1 kHz to 33 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators L Pwr, 1kHz to 20MHz Res Set SOT-23 Osc 3 280In Stock
9 000On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Silicon Oscillators TSOT-23-5 1 kHz to 20 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1 to 4 Out, MP Osc w/ SS Mod 1 146In Stock
2 000Expected 14/10/2026
Min.: 1
Mult.: 1
Max.: 350

Silicon Oscillators MSOP-10 5 kHz to 20 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3 mm 3 mm 0.86 mm Tube
Analog Devices Programmable Oscillators 1kHz 68MHz Serial Port Progmable Osc 2 691In Stock
Min.: 1
Mult.: 1
: 2 500

Programmable Oscillators Reel, Cut Tape, MouseReel
Analog Devices Programmable Oscillators 1kHz 68MHz Serial Port Progmable Osc 451In Stock
Min.: 1
Mult.: 1

Programmable Oscillators Tube
Analog Devices Programmable Oscillators 1kHz - 68MHz Serial Port Progmable Osc 388In Stock
Min.: 1
Mult.: 1
: 2 500

Programmable Oscillators Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 17MHz to 170MHz Res Set SOT-23 Osc 1 259In Stock
Min.: 1
Mult.: 1
: 500

Silicon Oscillators SOT-23-5 17 MHz to 170 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 17MHz to 170MHz Res Set SOT-23 Osc 975In Stock
Min.: 1
Mult.: 1
: 2 500

Silicon Oscillators SOT-23-5 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 17MHz to 170MHz Res Set SOT-23 Osc 1 273In Stock
500On Order
Min.: 1
Mult.: 1
: 500

Silicon Oscillators SOT-23-5 17.225 MHz to 170 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators uP, 10kHz to 1MHz Res Set Osc in SOT-23 2 789In Stock
Min.: 1
Mult.: 1
: 2 500

Silicon Oscillators TSOT-23-6 10 kHz to 1 MHz 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators uP, 10kHz to 1MHz Res Set Osc in SOT-23 460In Stock
Min.: 1
Mult.: 1
: 500

Silicon Oscillators TSOT-23-6 10 kHz to 1 MHz 5 pF 2.25 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators uP, 40kHz to 4MHz Res Set Osc in SOT-23 619In Stock
Min.: 1
Mult.: 1
: 500

Silicon Oscillators TSOT-23-6 40 kHz to 4 MHz 5 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1 to 8 Out, MP Silicon Osc w/ SS Mod 1 148In Stock
Min.: 1
Mult.: 1
: 2 500

Silicon Oscillators MSOP-16 12.5 kHz to 6.67 MHz 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 4.039 mm 3 mm 0.86 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1 to 8 Out, MP Silicon Osc w/ SS Mod 1 075In Stock
Min.: 1
Mult.: 1

Silicon Oscillators MSOP-16 12.5 kHz to 6.67 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 4.039 mm 3 mm 0.86 mm Tube
Analog Devices Silicon Oscillators 1 to 8 Out, MP Silicon Osc w/ SS Mod 278In Stock
Min.: 1
Mult.: 1

Silicon Oscillators MSOP-16 12.5 kHz to 6.67 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 4.039 mm 3 mm 0.86 mm Tube
Analog Devices Silicon Oscillators 1 to 8 Out, MP Silicon Osc w/ SS Mod 1 029In Stock
Min.: 1
Mult.: 1
: 2 500

Silicon Oscillators MSOP-16 Reel, Cut Tape, MouseReel